Microchip MIC5207-5.0YM5-TR, Regulator 16V SOT-23 5-Pin

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 1%

View bulk pricing options

Subtotal (1 pack of 25 units)*

MYR87.65

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
25 - 725MYR3.506MYR87.65-
750 - 1475MYR3.457MYR86.431%
1500 +MYR3.271MYR81.786%

*price indicative

Packaging Options:
RS Stock No.:
209-7700
Mfr. Part No.:
MIC5207-5.0YM5-TR
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Regulator

Package Type

SOT-23

Mount Type

Surface

Polarity

Positive

Quiescent Current

1μA

Pin Count

5

Length

2.9mm

Standards/Approvals

No

Width

2.8mm

Height

1mm

Series

MIC5207

Minimum Input Voltage

2.5V

Maximum Input Voltage

16V

Maximum Operating Temperature

125°C

Automotive Standard

No

The Microchip MIC5207-5.0YM5-TR is an efficient linear voltage regulator with ultra-low-noise output, very low dropout voltage , and very low ground current. The MIC5207-5.0YM5-TR offers better than 3% initial accuracy. Designed especially for hand-held, battery-powered devices, the MIC5207-5.0YM5-TR includes a CMOS or TTL compatible enable/shutdown control input. When in shutdown, power consumption drops nearly to zero. Key features include a reference bypass pin to improve its already low-noise performance, reversed-battery protection, current limiting, and over temperature shutdown.

Extremely tight load and line regulation

Very low temperature coefficient

Current and thermal limiting

Reversed-battery protection

Logic-controlled electronic enable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy