Microchip MIC5207YM5-TR, Voltage Regulator 16V SOT-23 5-Pin

This image is representative of the product range

Get a bulk buy discount

Add 760 more to save 2%

View bulk pricing options

Subtotal (1 pack of 20 units)*

MYR79.80

Add to Basket
Select or type quantity
In Stock
  • Plus 5,380 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
20 - 740MYR3.99MYR79.80-
760 - 1480MYR3.904MYR78.082%
1500 +MYR3.731MYR74.626%

*price indicative

Packaging Options:
RS Stock No.:
177-3164
Mfr. Part No.:
MIC5207YM5-TR
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Package Type

SOT-23

Polarity

Positive

Mount Type

Surface

Quiescent Current

1μA

Pin Count

5

Length

2.9mm

Height

870μm

Series

MIC5207

Width

1.6mm

Standards/Approvals

No

Minimum Input Voltage

2.5V

Maximum Input Voltage

16V

Maximum Operating Temperature

125°C

Automotive Standard

No

The MIC5207 is an efficient linear voltage regulator with ultra-low-noise output, very low dropout voltage (typically 17mV at light loads and 165mV at 150mA), and very low ground current (720μA at 100mA output). The MIC5207 offers better than 3% initial accuracy.

Designed especially for hand-held, battery-powered devices, the MIC5207 includes a CMOS or TTL compatible enable/shutdown control input. When in shutdown, power consumption drops nearly to zero. Key MIC5207 features include a reference bypass pin to improve its already low-noise performance, reversed-battery protection, current limiting, and over temperature shutdown.

Output voltage range: 1.8V - 15V

Ultra-low noise output

High output voltage accuracy

Guaranteed 180mA output

Low quiescent current

Low dropout voltage

Extremely tight load and line regulation

Very low temperature coefficient

Current and thermal limiting

Reversed-battery protection

"Zero" off-mode current state

Logic-controlled electronic enable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy