Microchip MIC5207YM5-TR, Voltage Regulator 16V SOT-23 5-Pin
- RS Stock No.:
- 177-2905
- Mfr. Part No.:
- MIC5207YM5-TR
- Manufacturer:
- Microchip
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
MYR9,720.00
FREE delivery for orders over RM 150.00
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | MYR3.24 | MYR9,720.00 |
*price indicative
- RS Stock No.:
- 177-2905
- Mfr. Part No.:
- MIC5207YM5-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 1μA | |
| Pin Count | 5 | |
| Series | MIC5207 | |
| Width | 1.6mm | |
| Height | 870μm | |
| Length | 2.9mm | |
| Standards/Approvals | No | |
| Minimum Input Voltage | 2.5V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 16V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 1μA | ||
Pin Count 5 | ||
Series MIC5207 | ||
Width 1.6mm | ||
Height 870μm | ||
Length 2.9mm | ||
Standards/Approvals No | ||
Minimum Input Voltage 2.5V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 16V | ||
Automotive Standard No | ||
The MIC5207 is an efficient linear voltage regulator with ultra-low-noise output, very low dropout voltage (typically 17mV at light loads and 165mV at 150mA), and very low ground current (720μA at 100mA output). The MIC5207 offers better than 3% initial accuracy.
Designed especially for hand-held, battery-powered devices, the MIC5207 includes a CMOS or TTL compatible enable/shutdown control input. When in shutdown, power consumption drops nearly to zero. Key MIC5207 features include a reference bypass pin to improve its already low-noise performance, reversed-battery protection, current limiting, and over temperature shutdown.
Output voltage range: 1.8V - 15V
Ultra-low noise output
High output voltage accuracy
Guaranteed 180mA output
Low quiescent current
Low dropout voltage
Extremely tight load and line regulation
Very low temperature coefficient
Current and thermal limiting
Reversed-battery protection
"Zero" off-mode current state
Logic-controlled electronic enable
Related links
- Microchip MIC5207YM5-TR, Voltage Regulator 16V SOT-23 5-Pin
- Microchip MIC5225-3.3YM5-TR, Voltage Regulator 16V SOT-23 5-Pin
- Microchip MIC5205-3.0YM5-TR, Voltage Regulator 16V SOT-23 5-Pin
- Microchip MIC5205-3.3YM5-TR, Voltage Regulator 16V SOT-23 5-Pin
- Microchip MIC5205YM5-TR, Voltage Regulator 16V SOT-23 5-Pin
- Microchip MIC5206-3.3YM5-TR, Voltage Regulator 16V SOT-23 5-Pin
- MaxLinear SPX5205M5-L-3-3/TR, Voltage Regulator 16V SOT-23 5-Pin
- Microchip MCP1754T-5002E/OT, Voltage Regulator 16V SOT-23 5-Pin
