Microchip MIC5207-5.0YM5-TR, Regulator 16V SOT-23 5-Pin
- RS Stock No.:
- 209-7699
- Mfr. Part No.:
- MIC5207-5.0YM5-TR
- Manufacturer:
- Microchip
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
MYR9,549.00
FREE delivery for orders over RM 150.00
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | MYR3.183 | MYR9,549.00 |
*price indicative
- RS Stock No.:
- 209-7699
- Mfr. Part No.:
- MIC5207-5.0YM5-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Regulator | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 1μA | |
| Pin Count | 5 | |
| Width | 2.8mm | |
| Series | MIC5207 | |
| Length | 2.9mm | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Maximum Input Voltage | 16V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Regulator | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 1μA | ||
Pin Count 5 | ||
Width 2.8mm | ||
Series MIC5207 | ||
Length 2.9mm | ||
Height 1mm | ||
Standards/Approvals No | ||
Maximum Input Voltage 16V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.5V | ||
Automotive Standard No | ||
The Microchip MIC5207-5.0YM5-TR is an efficient linear voltage regulator with ultra-low-noise output, very low dropout voltage , and very low ground current. The MIC5207-5.0YM5-TR offers better than 3% initial accuracy. Designed especially for hand-held, battery-powered devices, the MIC5207-5.0YM5-TR includes a CMOS or TTL compatible enable/shutdown control input. When in shutdown, power consumption drops nearly to zero. Key features include a reference bypass pin to improve its already low-noise performance, reversed-battery protection, current limiting, and over temperature shutdown.
Extremely tight load and line regulation
Very low temperature coefficient
Current and thermal limiting
Reversed-battery protection
Logic-controlled electronic enable
Related links
- Microchip MIC5207-5.0YM5-TR, Regulator 16V SOT-23 5-Pin
- Microchip MIC5203-5.0YM5-TR, Regulator 16V SOT-23 5-Pin
- Microchip MIC5205-3.0YM5-TR, Voltage Regulator 16V SOT-23 5-Pin
- Microchip MIC5205-3.3YM5-TR, Voltage Regulator 16V SOT-23 5-Pin
- Microchip MIC5225-3.3YM5-TR, Voltage Regulator 16V SOT-23 5-Pin
- Microchip MIC5205YM5-TR, Voltage Regulator 16V SOT-23 5-Pin
- Microchip MIC5207YM5-TR, Voltage Regulator 16V SOT-23 5-Pin
- Microchip MIC5206-3.3YM5-TR, Voltage Regulator 16V SOT-23 5-Pin
