STMicroelectronics LD49100PU33RY, Regulator DFN 6-Pin
- RS Stock No.:
- 206-6044
- Mfr. Part No.:
- LD49100PU33RY
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
MYR14,895.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | MYR4.965 | MYR14,895.00 | - |
| 6000 - 9000 | MYR4.856 | MYR14,568.00 | 2% |
| 12000 + | MYR4.766 | MYR14,298.00 | 4% |
*price indicative
- RS Stock No.:
- 206-6044
- Mfr. Part No.:
- LD49100PU33RY
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Regulator | |
| Package Type | DFN | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Standards/Approvals | RoHS | |
| Series | LD49100 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Regulator | ||
Package Type DFN | ||
Mount Type Surface | ||
Pin Count 6 | ||
Standards/Approvals RoHS | ||
Series LD49100 | ||
Automotive Standard No | ||
The STMicroelectronics LD49100 provides 1 A maximum current with an input voltage range from 1.5 V to 5.5 V and a typical dropout voltage of 200 mV. The device is stable with ceramic capacitors on the input and output.
AEC-Q100 qualified
Temperature range: -40 °C to 125 °C
Input voltage from 1.5 to 5.5 V
Ultra low-dropout voltage (200 mV typ. at 1 A load)
Very low quiescent current (20 μA typ. at no load, 200 μA typ. at 1 A load, 1 μA max. in off mode)
Related links
- STMicroelectronics LD49100PU33RY, Regulator DFN 6-Pin
- STMicroelectronics, Regulator DFN 6-Pin
- STMicroelectronics LD49100PU18RY, Regulator DFN 6-Pin
- STMicroelectronics LD49100PU25RY, Regulator DFN 6-Pin
- STMicroelectronics LD57100J105R, Regulator DFN 6-Pin
- STMicroelectronics LD57100J100R, Regulator DFN 6-Pin
- STMicroelectronics LD57100J800R, Regulator DFN 6-Pin
- STMicroelectronics LD39100PU18RY, Voltage Regulator 5.5V DFN 6-Pin
