STMicroelectronics LD49100PU18RY, Regulator DFN 6-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

MYR61.18

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
10 - 740MYR6.118MYR61.18
750 - 1490MYR5.812MYR58.12
1500 +MYR5.522MYR55.22

*price indicative

Packaging Options:
RS Stock No.:
206-8620
Mfr. Part No.:
LD49100PU18RY
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Regulator

Package Type

DFN

Mount Type

Surface

Pin Count

6

Standards/Approvals

RoHS

Series

LD49100

Automotive Standard

No

The STMicroelectronics LD49100 provides 1 A maximum current with an input voltage range from 1.5 V to 5.5 V and a typical dropout voltage of 200 mV. The device is stable with ceramic capacitors on the input and output.

AEC-Q100 qualified

Temperature range: -40 °C to 125 °C

Input voltage from 1.5 to 5.5 V

Ultra low-dropout voltage (200 mV typ. at 1 A load)

Very low quiescent current (20 μA typ. at no load, 200 μA typ. at 1 A load, 1 μA max. in off mode)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy