STMicroelectronics LD57100J100R, Regulator DFN 6-Pin
- RS Stock No.:
- 206-8624
- Mfr. Part No.:
- LD57100J100R
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 206-8624
- Mfr. Part No.:
- LD57100J100R
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Regulator | |
| Package Type | DFN | |
| Mount Type | Surface | |
| Polarity | Negative | |
| Pin Count | 6 | |
| Series | LD57100 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Regulator | ||
Package Type DFN | ||
Mount Type Surface | ||
Polarity Negative | ||
Pin Count 6 | ||
Series LD57100 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The STMicroelectronics LD57100 is a high accuracy voltage regulator, which provides 1 A of current. It is equipped with an NMOS pass transistor, whose gate is biased by a dedicated pin, thus allowing the ultra-low drop performance even at very low input voltages.
Input voltage from VOUT to 5.5 V
Input bias supply pin from 3.0 V to 5.5 V
Ultra low-dropout voltage (40 mV typ. at 1 A load)
Low ground current (35 μA typ. at no load)
Output voltage tolerance: ±1% all over temperature range, ±0.5% at 25 °C
Related links
- STMicroelectronics, Regulator DFN 6-Pin
- STMicroelectronics LD49100PU18RY, Regulator DFN 6-Pin
- STMicroelectronics LD49100PU25RY, Regulator DFN 6-Pin
- STMicroelectronics LD57100J105R, Regulator DFN 6-Pin
- STMicroelectronics LD49100PU33RY, Regulator DFN 6-Pin
- STMicroelectronics LD57100J800R, Regulator DFN 6-Pin
- STMicroelectronics LD39100PU18RY, Voltage Regulator 5.5V DFN 6-Pin
- STMicroelectronics STLQ020PUR, Voltage Regulator 5.5V DFN 6-Pin
