STMicroelectronics LD57100JR, Voltage Regulator 5.5V Flip-Chip 5-Pin
- RS Stock No.:
- 203-3407
- Mfr. Part No.:
- LD57100JR
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 1250 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
MYR44.90
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 1225 | MYR1.796 | MYR44.90 | - |
| 1250 - 2475 | MYR1.706 | MYR42.65 | 5% |
| 2500 + | MYR1.62 | MYR40.50 | 9% |
*price indicative
- RS Stock No.:
- 203-3407
- Mfr. Part No.:
- LD57100JR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | Flip-Chip | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Length | 1.18mm | |
| Height | 260μm | |
| Standards/Approvals | RoHS | |
| Series | LD57100 | |
| Width | 780μm | |
| Maximum Input Voltage | 5.5V | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type Flip-Chip | ||
Mount Type Surface | ||
Pin Count 5 | ||
Length 1.18mm | ||
Height 260μm | ||
Standards/Approvals RoHS | ||
Series LD57100 | ||
Width 780μm | ||
Maximum Input Voltage 5.5V | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
The STMicroelectronics LD57100 is an ultra, low-dropout, high accuracy voltage regulator. It provides 1 A of current. It is equipped with an NMOS pass transistor, whose gate is biased by a dedicated pin, thus allowing the ultra-low drop performance even at very low input voltages. The ceramic capacitors provide stability. Due to the ultra low drop voltage, low quiescent current and low noise features it is suitable for low power battery powered applications.
Available in Flip Chip6 (0.8x1.2 mm) package type
Logically-controlled electronic shutdown
Provides internal current limit and thermal shutdown
Comes with output active discharge function
Related links
- STMicroelectronics LD57100JR, Voltage Regulator 5.5V Flip-Chip 5-Pin
- STMicroelectronics LD56020M110R, Voltage Regulator 5.5V 5-Pin
- STMicroelectronics LDK130M18R, Voltage Regulator 5.5V SOT-23 5-Pin
- STMicroelectronics LDLN025M15R, Voltage Regulator 5.5V SOT-23 5-Pin
- STMicroelectronics STLQ015M21R, Voltage Regulator 5.5V SOT-23 5-Pin
- STMicroelectronics LDLN025M18R, Voltage Regulator 5.5V SOT-23 5-Pin
- STMicroelectronics LDLN025M33R, Voltage Regulator 5.5V SOT-23 5-Pin
- STMicroelectronics LDK130M32R, Voltage Regulator 5.5V SOT-23 5-Pin
