STMicroelectronics LDLN025M18R, Voltage Regulator 5.5V SOT-23 5-Pin
- RS Stock No.:
- 192-1067
- Mfr. Part No.:
- LDLN025M18R
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save -
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR14.63
FREE delivery for orders over RM 150.00
In Stock
- 5,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 740 | MYR1.463 | MYR14.63 | - |
| 750 - 1490 | MYR1.449 | MYR14.49 | - |
| 1500 + | MYR1.197 | MYR11.97 | 18% |
*price indicative
- RS Stock No.:
- 192-1067
- Mfr. Part No.:
- LDLN025M18R
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 425μA | |
| Pin Count | 5 | |
| Height | 1.3mm | |
| Width | 1.65mm | |
| Standards/Approvals | No | |
| Series | LDLN025 | |
| Length | 2.95mm | |
| Maximum Input Voltage | 5.5V | |
| Minimum Input Voltage | 1.5V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 425μA | ||
Pin Count 5 | ||
Height 1.3mm | ||
Width 1.65mm | ||
Standards/Approvals No | ||
Series LDLN025 | ||
Length 2.95mm | ||
Maximum Input Voltage 5.5V | ||
Minimum Input Voltage 1.5V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Ultra low output noise: 6.5 μVRMS
Operating input voltage range: 1.5 V to 5.5 V
Output current up to 250 mA
Very low quiescent current: 12 μA at no-load
Controlled Iq in dropout condition
Very low-dropout voltage: 250 mV at 250 mA
Very high PSRR: 80 dB@100 Hz, 60 dB @ 100 kHz
Output voltage accuracy: 2% across line, load and temperature
Output voltage versions: from 1 V to 5 V, with 50 mV step
Logic-controlled electronic shutdown
Output discharge feature
Internal soft-start
Overcurrent and thermal protections
Temperature range: from -40 °C to +125 °C
Packages: Flip-Chip4, DFN4-1x1, SOT23-5L
Related links
- STMicroelectronics LDLN025M18R, Voltage Regulator 5.5V SOT-23 5-Pin
- STMicroelectronics LDLN025M15R, Voltage Regulator 5.5V SOT-23 5-Pin
- STMicroelectronics LD39015M33R, Voltage Regulator 5.5V SOT-23 5-Pin
- STMicroelectronics LDK130M32R, Voltage Regulator 5.5V SOT-23 5-Pin
- STMicroelectronics LDK130M18R, Voltage Regulator 5.5V SOT-23 5-Pin
- STMicroelectronics STLQ015M21R, Voltage Regulator 5.5V SOT-23 5-Pin
- STMicroelectronics LDLN025M33R, Voltage Regulator 5.5V SOT-23 5-Pin
- STMicroelectronics STLQ015M18R, Voltage Regulator 5.5V SOT-23 5-Pin
