STMicroelectronics LDK130M22RY, Regulator 5.5V 5-Pin
- RS Stock No.:
- 202-5469
- Mfr. Part No.:
- LDK130M22RY
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
MYR7,593.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | MYR2.531 | MYR7,593.00 |
| 6000 - 9000 | MYR2.476 | MYR7,428.00 |
| 12000 + | MYR2.43 | MYR7,290.00 |
*price indicative
- RS Stock No.:
- 202-5469
- Mfr. Part No.:
- LDK130M22RY
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Regulator | |
| Mount Type | Through Hole | |
| Polarity | Positive | |
| Quiescent Current | 120μA | |
| Pin Count | 5 | |
| Height | 1.45mm | |
| Length | 2.95mm | |
| Standards/Approvals | No | |
| Width | 2.8mm | |
| Series | LDK130 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 1.9V | |
| Maximum Input Voltage | 5.5V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Regulator | ||
Mount Type Through Hole | ||
Polarity Positive | ||
Quiescent Current 120μA | ||
Pin Count 5 | ||
Height 1.45mm | ||
Length 2.95mm | ||
Standards/Approvals No | ||
Width 2.8mm | ||
Series LDK130 | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 1.9V | ||
Maximum Input Voltage 5.5V | ||
Automotive Standard AEC-Q100 | ||
The STMicroelectronics low quiescent current very low noise LDO provides 300mA of maximum current from an input supply voltage in the range of 1.9V to 5.5V, with a typical dropout voltage of 100 mV. It is stabilized with a ceramic capacitor on the output.
Logic-controlled electronic shutdown
Internal current and thermal limit
Related links
- STMicroelectronics LDK130M22RY, Regulator 5.5V 5-Pin
- STMicroelectronics LD56020M180R, Voltage Regulator 5.5V 5-Pin
- STMicroelectronics LD56020M110R, Voltage Regulator 5.5V 5-Pin
- STMicroelectronics LD56020M100R, Voltage Regulator 5.5V 5-Pin
- STMicroelectronics LD56020M120R, Voltage Regulator 5.5V 5-Pin
- onsemi, Voltage Regulator 5.5V 5-Pin
- Texas Instruments, Linear Voltage Regulator 5.5V 5-Pin
- onsemi NCP164CSN300T1G, Voltage Regulator 5.5V 5-Pin
