STMicroelectronics L7986ATR, Voltage Regulator 38V HSOP 8-Pin

This image is representative of the product range

Get a bulk buy discount

Add 630 more to save MYR108.99

View bulk pricing options

Subtotal (1 pack of 10 units)*

MYR89.68

Add to Basket
Select or type quantity
In Stock
  • Plus 8,100 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
10 - 620MYR8.968MYR89.68-
630 - 1240MYR8.795MYR87.95MYR108.99
1250 +MYR8.623MYR86.23MYR431.25

*price indicative

Packaging Options:
RS Stock No.:
196-1944
Mfr. Part No.:
L7986ATR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Package Type

HSOP

Mount Type

Surface

Quiescent Current

2.4mA

Pin Count

8

Series

L7986

Standards/Approvals

No

Length

5mm

Width

4mm

Height

1.65mm

Maximum Input Voltage

38V

Minimum Input Voltage

4.5V

Maximum Operating Temperature

150°C

Automotive Standard

No

COO (Country of Origin):
PH
The L7986/A is a step-down switching regulator with a 3.7 A (minimum) current limited embedded power MOSFET, so it is able to deliver up to 3 A current to the load depending on the application conditions. The input voltage can range from 4.5 V to 38 V, while the output voltage can be set starting from 0.6 V to VIN. Requiring a minimum set of external components, the device includes an internal 250 kHz switching frequency oscillator that can be externally adjusted up to 1 MHz. The DFN and the HSOP packages with exposed pad allow reducing the RthJAdown to 60 °C/W and 40 °C/W respectively.

3 A DC output current

4.5 V to 38 V input voltage

Output voltage adjustable from 0.6 V

250 kHz switching frequency, programmable up to 1 MHz

Internal soft-start and enable

Low dropout operation: 100% duty cycle

Voltage feed-forward

Zero load current operation

Overcurrent and thermal protection

VFDFPN 3 x 3 - 10L and HSOP8 package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy