STMicroelectronics L6982CDR, Voltage Regulator 38V 8-Pin

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save MYR10.86

View bulk pricing options

Subtotal (1 pack of 5 units)*

MYR65.17

Add to Basket
Select or type quantity
In Stock
  • Plus 1,295 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 5MYR13.034MYR65.17-
10 - 95MYR11.948MYR59.74MYR10.86
100 - 245MYR11.028MYR55.14MYR200.60
250 - 495MYR10.242MYR51.21MYR698.00
500 +MYR9.962MYR49.81MYR1,536.00

*price indicative

Packaging Options:
RS Stock No.:
228-2997
Mfr. Part No.:
L6982CDR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Polarity

Positive

Mount Type

Surface

Quiescent Current

60μA

Pin Count

8

Height

1.75mm

Length

6mm

Series

L6982

Width

4.9mm

Standards/Approvals

RoHS

Maximum Input Voltage

38V

Minimum Input Voltage

3.5V

Maximum Operating Temperature

150°C

Automotive Standard

No

The STMicroelectronics L6982 is an easy to use synchronous monolithic step-down regulator capable of delivering up to 2 A DC to the load. The L6982 is based on a peak current mode architecture and is packaged in an SO 8L with internal compensation, thus minimizing design complexity and size. The L6982 is available both in low consumption mode (LCM) and low noise mode (LNM) versions. LCM maximizes the efficiency at light-load with controlled output voltage ripple so the device is suitable for battery-powered applications. LNM makes the switching frequency constant and minimizes the output voltage ripple for lightload operations, meeting the specification for low noise sensitive applications.

Overvoltage protection

Output voltage sequencing

Thermal protection

Synchronization to external clock for LNM devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy