STMicroelectronics L6982CDR, Voltage Regulator 38V 8-Pin
- RS Stock No.:
- 228-2996
- Mfr. Part No.:
- L6982CDR
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save MYR1,470.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
MYR24,502.50
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | MYR9.801 | MYR24,502.50 | - |
| 5000 - 5000 | MYR9.507 | MYR23,767.50 | MYR1,470.00 |
| 7500 + | MYR9.222 | MYR23,055.00 | MYR4,342.50 |
*price indicative
- RS Stock No.:
- 228-2996
- Mfr. Part No.:
- L6982CDR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 60μA | |
| Pin Count | 8 | |
| Length | 6mm | |
| Series | L6982 | |
| Width | 4.9mm | |
| Standards/Approvals | RoHS | |
| Height | 1.75mm | |
| Maximum Input Voltage | 38V | |
| Minimum Input Voltage | 3.5V | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 60μA | ||
Pin Count 8 | ||
Length 6mm | ||
Series L6982 | ||
Width 4.9mm | ||
Standards/Approvals RoHS | ||
Height 1.75mm | ||
Maximum Input Voltage 38V | ||
Minimum Input Voltage 3.5V | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard No | ||
The STMicroelectronics L6982 is an easy to use synchronous monolithic step-down regulator capable of delivering up to 2 A DC to the load. The L6982 is based on a peak current mode architecture and is packaged in an SO 8L with internal compensation, thus minimizing design complexity and size. The L6982 is available both in low consumption mode (LCM) and low noise mode (LNM) versions. LCM maximizes the efficiency at light-load with controlled output voltage ripple so the device is suitable for battery-powered applications. LNM makes the switching frequency constant and minimizes the output voltage ripple for lightload operations, meeting the specification for low noise sensitive applications.
Overvoltage protection
Output voltage sequencing
Thermal protection
Synchronization to external clock for LNM devices
Related links
- STMicroelectronics L6982CDR, Voltage Regulator 38V 8-Pin
- STMicroelectronics L6982C33DR, Voltage Regulator 38V 8-Pin
- STMicroelectronics L6982C50DR, Voltage Regulator 38V 8-Pin
- onsemi NCP731ADN500R2G, LOD Voltage Regulator 38V 8-Pin
- onsemi NCP731ADN330R2G, LOD Voltage Regulator 38V 8-Pin
- onsemi NCP731ADNADJR2G, LOD Voltage Regulator 38V 8-Pin
- STMicroelectronics, Voltage Regulator 38V HSOP 8-Pin
- STMicroelectronics L7985ATR, Voltage Regulator 38V HSOP 8-Pin
