STMicroelectronics, Voltage Regulator 38V HSOP 8-Pin

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save MYR930.00

View bulk pricing options

Subtotal (1 reel of 2500 units)*

MYR21,100.00

Add to Basket
Select or type quantity
In Stock
  • Plus 7,500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
2500 - 2500MYR8.44MYR21,100.00-
5000 - 7500MYR8.254MYR20,635.00MYR930.00
10000 +MYR8.103MYR20,257.50MYR3,370.00

*price indicative

RS Stock No.:
196-1943
Mfr. Part No.:
L7986ATR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Package Type

HSOP

Mount Type

Surface

Quiescent Current

2.4mA

Pin Count

8

Height

1.65mm

Series

L7986

Width

4mm

Standards/Approvals

No

Length

5mm

Maximum Operating Temperature

150°C

Maximum Input Voltage

38V

Minimum Input Voltage

4.5V

Automotive Standard

No

COO (Country of Origin):
PH
The L7986/A is a step-down switching regulator with a 3.7 A (minimum) current limited embedded power MOSFET, so it is able to deliver up to 3 A current to the load depending on the application conditions. The input voltage can range from 4.5 V to 38 V, while the output voltage can be set starting from 0.6 V to VIN. Requiring a minimum set of external components, the device includes an internal 250 kHz switching frequency oscillator that can be externally adjusted up to 1 MHz. The DFN and the HSOP packages with exposed pad allow reducing the RthJAdown to 60 °C/W and 40 °C/W respectively.

3 A DC output current

4.5 V to 38 V input voltage

Output voltage adjustable from 0.6 V

250 kHz switching frequency, programmable up to 1 MHz

Internal soft-start and enable

Low dropout operation: 100% duty cycle

Voltage feed-forward

Zero load current operation

Overcurrent and thermal protection

VFDFPN 3 x 3 - 10L and HSOP8 package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy