STMicroelectronics L78L15ACD13TR, Voltage Regulator 24V SO 8-Pin

This image is representative of the product range

Get a bulk buy discount

Add 625 more to save MYR20.63

View bulk pricing options

Subtotal (1 pack of 25 units)*

MYR16.43

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship from another location
  • Plus 6,925 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
25 - 600MYR0.657MYR16.43-
625 - 1225MYR0.624MYR15.60MYR20.63
1250 +MYR0.593MYR14.83MYR80.00

*price indicative

Packaging Options:
RS Stock No.:
196-1939
Mfr. Part No.:
L78L15ACD13TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Package Type

SO

Mount Type

Surface

Polarity

Positive

Quiescent Current

6mA

Pin Count

8

Height

1.5mm

Length

5mm

Series

L78

Width

4mm

Standards/Approvals

No

Maximum Input Voltage

24V

Minimum Input Voltage

3.3V

Maximum Operating Temperature

125°C

Automotive Standard

No

COO (Country of Origin):
CN
The L78L series of three-terminal positive regulators employ internal current limiting and thermal shutdown, making them essentially indestructible. If adequate heat-sink is provided, they can deliver up to 100 mA output current. They are intended as fixed voltage regulators in a wide range of applications including local or on-card regulation for elimination of noise and distribution problems associated with single-point regulation. In addition, they can be used with power pass elements to make high-current voltage regulators. The L78L series used as Zener diode/resistor combination replacement, offers e improvement along with lower quiescent current and lower noise.

Output current up to 100 mA

Output voltages of 3.3, 5, 6, 8, 9, 10, 12, 15, 18, 24 V thermal overload protection

Short-circuit protection

No external components are required

Available in either ± 4% (A) or ± 8% (C) selection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy