Microchip MIC29302AWU, Voltage Regulator 16V TO-263 5-Pin
- RS Stock No.:
- 177-0355
- Mfr. Part No.:
- MIC29302AWU
- Manufacturer:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
MYR485.95
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tube* |
|---|---|---|
| 50 - 50 | MYR9.719 | MYR485.95 |
| 100 - 150 | MYR9.505 | MYR475.25 |
| 200 + | MYR9.33 | MYR466.50 |
*price indicative
- RS Stock No.:
- 177-0355
- Mfr. Part No.:
- MIC29302AWU
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Pin Count | 5 | |
| Width | 9.16mm | |
| Series | MIC29302A | |
| Length | 10.66mm | |
| Height | 4.59mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 16V | |
| Minimum Input Voltage | 3V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Polarity Positive | ||
Pin Count 5 | ||
Width 9.16mm | ||
Series MIC29302A | ||
Length 10.66mm | ||
Height 4.59mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 16V | ||
Minimum Input Voltage 3V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
MIC29302A 3A Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Related links
- Microchip MIC29302AWU, Voltage Regulator 16V TO-263 5-Pin
- Microchip MIC29302AWU-TR, Voltage Regulator 16V 5-Pin
- Microchip MIC29152WU, Voltage Regulator 60V TO-263 5-Pin
- Microchip MIC29501-5.0WU, Voltage Regulator 60V TO-263 5-Pin
- Microchip Voltage Regulator 3.3V, TO-263 5-Pin
- Microchip MIC29300-12WU-TR, Voltage Regulator 60V TO-263 5-Pin
- Microchip MIC29300-5.0WU-TR, Voltage Regulator 60V TO-263 5-Pin
- Microchip MIC29202WU Voltage Regulator 26 V, TO-263 5-Pin
