STMicroelectronics STPMIC1LBPQR, Power Management IC 5.5V VFQFPN 28-Pin
- RS Stock No.:
- 814-402
- Mfr. Part No.:
- STPMIC1LBPQR
- Manufacturer:
- STMicroelectronics
N
Subtotal (1 reel of 4500 units)*
MYR37,480.50
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 4500 + | MYR8.329 | MYR37,480.50 |
*price indicative
- RS Stock No.:
- 814-402
- Mfr. Part No.:
- STPMIC1LBPQR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Power Management IC | |
| Package Type | VFQFPN | |
| Mount Type | Surface Mount | |
| Pin Count | 28 | |
| Standards/Approvals | RoHS | |
| Series | STPMIC1L | |
| Height | 1mm | |
| Length | 4mm | |
| Width | 4mm | |
| Maximum Input Voltage | 5.5V | |
| Maximum Operating Temperature | 105°C | |
| Minimum Input Voltage | 2.8V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Power Management IC | ||
Package Type VFQFPN | ||
Mount Type Surface Mount | ||
Pin Count 28 | ||
Standards/Approvals RoHS | ||
Series STPMIC1L | ||
Height 1mm | ||
Length 4mm | ||
Width 4mm | ||
Maximum Input Voltage 5.5V | ||
Maximum Operating Temperature 105°C | ||
Minimum Input Voltage 2.8V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The STMicroelectronics Power management IC designed specifically for embedded microprocessor units, ensuring efficient power processing with integrated buck converters and LDOs for various operational needs.
Input voltage range spans from 2.8 V to 5.5 V
Integrates 2 buck converters with Adaptive constant on-time (COT) control
Offers 4 linear regulators for flexible power management
Includes user-programmable non-volatile memory for scalable applications
Supports I²C and digital I/O control interfaces
Related links
- STMicroelectronics STPMIC1LDPQR, Power Management IC 5.5V VFQFPN 28-Pin
- STMicroelectronics STPMIC2LBPQR, Power Management IC 5.5V VFQFPN 40-Pin
- STMicroelectronics L9962 4 V to 45V Input 3.3V Output 70 mA, TQFP-64
- STMicroelectronics SPSB100GBTR, Power Management IC 28V QFN 56-Pin
- STMicroelectronics SPSB100GTR, Power Management IC 28V QFN 56-Pin
- STMicroelectronics Evaluation Board for High Integration STPMIC1x Power Management IC Power Management for STPMIC1x for
- STMicroelectronics STPMIC25DPQR Power Management IC 900 mV WFQFN-56L
- STMicroelectronics L9396B 3.3 V to 5V Input 3.3V Output 300 mA, TQFP-64 64-Pin
