STMicroelectronics SPSB100GBTR, Power Management IC 28V QFN 56-Pin
- RS Stock No.:
- 814-399
- Mfr. Part No.:
- SPSB100GBTR
- Manufacturer:
- STMicroelectronics
N
Subtotal (1 reel of 2000 units)*
MYR52,336.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 26 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2000 + | MYR26.168 | MYR52,336.00 |
*price indicative
- RS Stock No.:
- 814-399
- Mfr. Part No.:
- SPSB100GBTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Power Management IC | |
| Package Type | QFN | |
| Mount Type | Surface Mount | |
| Pin Count | 56 | |
| Height | 900μm | |
| Length | 8mm | |
| Width | 8mm | |
| Standards/Approvals | RoHS | |
| Series | SPSB100G | |
| Minimum Input Voltage | 6V | |
| Maximum Input Voltage | 28V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Power Management IC | ||
Package Type QFN | ||
Mount Type Surface Mount | ||
Pin Count 56 | ||
Height 900μm | ||
Length 8mm | ||
Width 8mm | ||
Standards/Approvals RoHS | ||
Series SPSB100G | ||
Minimum Input Voltage 6V | ||
Maximum Input Voltage 28V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- IT
The STMicroelectronics Automotive power management IC provides integrated solutions for highly efficient processor operations, facilitating reliable performance in Advanced automotive applications.
AEC-Q100 grade 1 qualified for automotive reliability
Includes two configurable buck converters with up to 6.0 A Peak current capacity
Features integrated soft-start and overcurrent detection for enhanced safety
Offers a dedicated interrupt pin for failure communication
Related links
- STMicroelectronics SPSB100GTR, Power Management IC 28V QFN 56-Pin
- NXP MMPF0200F4AEP Adjustable 0.3 V QFN
- STMicroelectronics STPMIC25DPQR Power Management IC 900 mV WFQFN-56L
- ROHM BD9573MUF-ME2 5V 150 mA 56-Pin, VQFN-56
- STMicroelectronics STPMIC1LDPQR, Power Management IC 5.5V VFQFPN 28-Pin
- STMicroelectronics STPMIC2LBPQR, Power Management IC 5.5V VFQFPN 40-Pin
- STMicroelectronics L9962 4 V to 45V Input 3.3V Output 70 mA, TQFP-64
- STMicroelectronics STPMIC1LBPQR, Power Management IC 5.5V VFQFPN 28-Pin
