STMicroelectronics L9396B, Power Management IC 12 V DC, 3.3 V to 5V Input 3.3V Output 300 mA, TQFP-64 64-Pin
- RS Stock No.:
- 800-452
- Mfr. Part No.:
- L9396B
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
MYR34.63
FREE delivery for orders over RM 150.00
In Stock
- 266 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR34.63 |
*price indicative
- RS Stock No.:
- 800-452
- Mfr. Part No.:
- L9396B
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Power Management IC | |
| Battery Type | 12 V DC | |
| Sub Type | Power Management IC | |
| Mount Type | Surface | |
| Output Voltage | 3.3V | |
| Package Type | TQFP-64 | |
| Pin Count | 64 | |
| Minimum Supply Voltage | 3.3V | |
| Output Current | 300mA | |
| Maximum Supply Voltage | 5V | |
| Maximum Operating Temperature | 135°C | |
| Minimum Operating Temperature | -40°C | |
| Height | 1mm | |
| Length | 10mm | |
| Series | L9396B | |
| Width | 10mm | |
| Standards/Approvals | ISO 26262 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Power Management IC | ||
Battery Type 12 V DC | ||
Sub Type Power Management IC | ||
Mount Type Surface | ||
Output Voltage 3.3V | ||
Package Type TQFP-64 | ||
Pin Count 64 | ||
Minimum Supply Voltage 3.3V | ||
Output Current 300mA | ||
Maximum Supply Voltage 5V | ||
Maximum Operating Temperature 135°C | ||
Minimum Operating Temperature -40°C | ||
Height 1mm | ||
Length 10mm | ||
Series L9396B | ||
Width 10mm | ||
Standards/Approvals ISO 26262 | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- IT
The STMicroelectronics integrated power management System Basis Chip targeting a large spectrum of automotive electronics applications, in particular ABS, EPS and Transmission, compatible with single (12 V) battery system.
AEC-Q100 qualified
Full ISO26262 compliant, ASIL-D systems ready
SPI communication bus
Related links
- STMicroelectronics L9396L 3.3 V to 5V Input 3.3V Output 300 mA, TQFP-64 64-Pin
- STMicroelectronics L9962 4 V to 45V Input 3.3V Output 70 mA, TQFP-64
- STMicroelectronics L9965C 6 V to 18V Input 3.3V Output 10 mA, TQFP-64
- Renesas Electronics ISL94212INZ 10 mV to 60V Input 3.3V Output, TQFP 64-Pin
- STMicroelectronics L9961TR 3.3 V to 3.3V Input 3.3V Output 300 μA, VFQFPN-32 32-Pin
- STMicroelectronics L9962-TR 1.5 V to 4.5V Input 3.3V Output 70 mA, TQFP-48 48-Pin
- STMicroelectronics L9963E-TR 48 V to 48V Input 5.4V Output 200 mA, TQFP 64-Pin
- STMicroelectronics L99BM114-TR 9.6 V to 64V Input 5V Output 200 mA, TQFP 64-Pin
