STMicroelectronics, 12 V Linear Voltage Regulator, 1.5A, 1-Channel 3-Pin, TO-220FP L7812CP
- RS Stock No.:
- 296-778
- Mfr. Part No.:
- L7812CP
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 296-778
- Mfr. Part No.:
- L7812CP
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Related links
- ON Semiconductor 1A 4% 3-Pin, TO-220 NCP7812TG
- Texas Instruments UA78L05ACPK Voltage Regulator 2.45V SOT-89 4-Pin
- Texas Instruments Voltage Regulator 2.45V SOT-89 4-Pin
- STMicroelectronics Voltage Regulator 3.3V, PWSSO-12 12-Pin
- Nisshinbo Micro Devices NJM78M09SDL1-TE1 Voltage Regulator 8.73V 9.27 V,
- STMicroelectronics L7805ACP Voltage Regulator TO-220FP 3-Pin
- onsemi MC78M08CDTG Voltage Regulator 700mA DPAK
- United Automation CSR1504B Voltage Regulator 230V 3-Pin
