ROHM BD50FD0WFP2-E2, Voltage Regulator 35V 8-Pin
- RS Stock No.:
- 265-191
- Mfr. Part No.:
- BD50FD0WFP2-E2
- Manufacturer:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 9%
View bulk pricing optionsSubtotal (1 tape of 2 units)*
MYR37.83
FREE delivery for orders over RM 150.00
In Stock
- 94 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | MYR18.915 | MYR37.83 | - |
| 20 - 198 | MYR17.04 | MYR34.08 | 9% |
| 200 - 998 | MYR15.715 | MYR31.43 | 16% |
| 1000 - 1998 | MYR14.58 | MYR29.16 | 22% |
| 2000 + | MYR13.06 | MYR26.12 | 30% |
*price indicative
- RS Stock No.:
- 265-191
- Mfr. Part No.:
- BD50FD0WFP2-E2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Quiescent Current | 50mA | |
| Pin Count | 8 | |
| Series | BDxxFD0 | |
| Width | 10.16mm | |
| Length | 10.16mm | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 35V | |
| Maximum Operating Temperature | 105°C | |
| Minimum Input Voltage | 300mV | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Quiescent Current 50mA | ||
Pin Count 8 | ||
Series BDxxFD0 | ||
Width 10.16mm | ||
Length 10.16mm | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 35V | ||
Maximum Operating Temperature 105°C | ||
Minimum Input Voltage 300mV | ||
Automotive Standard No | ||
The ROHM Low-saturation regulator series offers both variable and fixed output voltages, providing versatile power management solutions. These regulators feature built-in over-current protection to prevent IC damage from output short circuits and a thermal shutdown circuit to safeguard the IC from thermal damage caused by overloading, ensuring reliable and robust performance.
Low saturation with PDMOS output
Low ESR Capacitor
Related links
- Texas Instruments, Linear Voltage Regulator 35V 8-Pin
- Texas Instruments UA78L05AIDR, Linear Voltage Regulator 35V 8-Pin
- onsemi MC78L15ABDR2G, Voltage Regulator 35V SOIC 8-Pin
- ROHM BD33HC5WEFJ-E2, Voltage Regulator 8V 8-Pin
- ROHM BD00FA1JEFJ-E2, Voltage Regulator 2110 mW 30V HTSOP-J8 8-Pin
- ROHM BD50GC0JEFJ-E2, Voltage Regulator 2110 mW 15V HTSOP-J8 8-Pin
- ROHM BD70HC5JEFJ-E2, Voltage Regulator 2110 mW 10V HTSOP-J8 8-Pin
- ROHM BD00HC5WEFJ-E2, Voltage Regulator 8V HTSOP-J8 8-Pin
