ROHM BD933N1G-CTR, 1-Channel Low Dropout Voltage, Voltage Regulator, 150 mA, 3.3V, SSOP-5 5-Pin

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 5%

View bulk pricing options

Subtotal (1 tape of 10 units)*

MYR54.06

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
10 - 90MYR5.406MYR54.06-
100 - 240MYR5.134MYR51.345%
250 - 490MYR4.759MYR47.5911%
500 - 990MYR4.378MYR43.7819%
1000 +MYR4.216MYR42.1622%

*price indicative

Packaging Options:
RS Stock No.:
264-767
Mfr. Part No.:
BD933N1G-CTR
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Regulator Type

Low Dropout Voltage

Product Type

Voltage Regulator

Number of Outputs

1

Output Voltage

3.3V

Line Regulation

0.05 %

Load Regulation

0.1 %

Mount Type

Surface

Package Type

SSOP-5

Output Current

150mA

Pin Count

5

Switching Regulator

No

Height

1.25mm

Length

2.9mm

Standards/Approvals

AEC-Q100

Series

BD9xxN1-C

Width

2.8mm

Minimum Input Voltage

3V

Maximum Input Voltage

42V

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

Automotive Standard

AEC-Q100

The ROHM QuiCur 150mA 3.3V Fixed Output LDO is linear regulator using the Nano Cap topology designed as low current consumption products for power supplies in various automotive applications requiring a direct connection to the battery. This product is designed for up to 45V as an absolute maximum voltage and to operate until 150mA for the output current with low current consumption 28μA(Typ). This can regulate the output with a very high accuracy ±2.0%

Automotive grade

Over Current Protection

Thermal Shutdown Protection

Under Voltage Lock Out

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy