ROHM BD950N1WG-CTR, 1-Channel Low Dropout Voltage, Voltage Regulator, 150 mA, 5V, SSOP-5 5-Pin

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 5%

View bulk pricing options

Subtotal (1 tape of 10 units)*

MYR54.06

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
10 - 90MYR5.406MYR54.06-
100 - 240MYR5.134MYR51.345%
250 - 490MYR4.759MYR47.5911%
500 - 990MYR4.378MYR43.7819%
1000 +MYR4.216MYR42.1622%

*price indicative

Packaging Options:
RS Stock No.:
264-769
Mfr. Part No.:
BD950N1WG-CTR
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Voltage Regulator

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

5V

Line Regulation

0.05 %

Load Regulation

0.1 %

Mount Type

Surface

Quiescent Current

28μA

Package Type

SSOP-5

Pin Count

5

Output Current

150mA

Switching Regulator

No

Height

1mm

Length

4.9mm

Width

6mm

Series

BD9xxN1-C

Standards/Approvals

AEC-Q100

Minimum Operating Temperature

-40°C

Minimum Input Voltage

3V

Maximum Input Voltage

42V

Maximum Operating Temperature

150°C

Automotive Standard

AEC-Q100

The ROHM QuiCur 150mA 5V Fixed Output LDO is linear regulator using the Nano Cap topology designed as low current consumption products for power supplies in various automotive applications requiring a direct connection to the battery. This product is designed for up to 45V as an absolute maximum voltage and to operate until 150mA for the output current with low current consumption 28μA(Typ). This can regulate the output with a very high accuracy ±2.0%

Automotive grade

Over Current Protection

Thermal Shutdown Protection

Under Voltage Lock Out

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy