ROHM BD00HA5VEFJ-ME2, 1-Channel Low Dropout Voltage, Voltage Regulator, 500 mA, 1.5V, 7 V, HTSOP-J8 8-Pin
- RS Stock No.:
- 264-723
- Mfr. Part No.:
- BD00HA5VEFJ-ME2
- Manufacturer:
- ROHM
This image is representative of the product range
Add 100 more to save MYR25.90
View bulk pricing optionsSubtotal (1 tape of 10 units)*
MYR51.99
FREE delivery for orders over RM 150.00
- 100 unit(s) ready to ship from another location
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | MYR5.199 | MYR51.99 | - |
| 100 - 240 | MYR4.94 | MYR49.40 | MYR25.90 |
| 250 - 490 | MYR4.578 | MYR45.78 | MYR155.25 |
| 500 - 990 | MYR4.21 | MYR42.10 | MYR494.50 |
| 1000 + | MYR4.054 | MYR40.54 | MYR1,145.00 |
*price indicative
- RS Stock No.:
- 264-723
- Mfr. Part No.:
- BD00HA5VEFJ-ME2
- Manufacturer:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 1.5V, 7V | |
| Number of Outputs | 1 | |
| Line Regulation | 25 % | |
| Load Regulation | 25 % | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 900μA | |
| Package Type | HTSOP-J8 | |
| Pin Count | 8 | |
| Output Current | 500mA | |
| Power Rating | 2110mW | |
| Output Type | 1.5/7 V | |
| Switching Regulator | No | |
| Height | 1mm | |
| Length | 6mm | |
| Standards/Approvals | AEC-Q100 | |
| Width | 4.9mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Maximum Input Voltage | 8V | |
| Minimum Input Voltage | 4.5V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Regulator | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 1.5V, 7V | ||
Number of Outputs 1 | ||
Line Regulation 25 % | ||
Load Regulation 25 % | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 900μA | ||
Package Type HTSOP-J8 | ||
Pin Count 8 | ||
Output Current 500mA | ||
Power Rating 2110mW | ||
Output Type 1.5/7 V | ||
Switching Regulator No | ||
Height 1mm | ||
Length 6mm | ||
Standards/Approvals AEC-Q100 | ||
Width 4.9mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Maximum Input Voltage 8V | ||
Minimum Input Voltage 4.5V | ||
Automotive Standard AEC-Q100 | ||
Related links
- ROHM BD00HA3VEFJ-ME2 Voltage Regulator 1.5V HTSOP-J8 8-Pin
- ROHM BD00HC5VEFJ-ME2 Voltage Regulator 1.5V HTSOP-J8 8-Pin
- ROHM BD00HC0VEFJ-ME2 Voltage Regulator 1.5V HTSOP-J8 8-Pin
- ROHM BD00GA5VEFJ-ME2 Voltage Regulator 13V HTSOP-J8 8-Pin
- ROHM BD00IA5VEFJ-ME2 Voltage Regulator 800 mV HTSOP-J8 8-Pin
- ROHM BD00GC0VEFJ-ME2 Voltage Regulator 13V HTSOP-J8 8-Pin
- ROHM BD00GA3VEFJ-ME2 Voltage Regulator 13V HTSOP-J8 8-Pin
- ROHM BD00IC0VEFJ-ME2 Voltage Regulator 800 mV HTSOP-J8 8-Pin
