ROHM BD00GA5VEFJ-ME2, 1-Channel Low Dropout Voltage, Voltage Regulator, 500 mA, 13V, 1.5 V, HTSOP-J8 8-Pin
- RS Stock No.:
- 264-458
- Mfr. Part No.:
- BD00GA5VEFJ-ME2
- Manufacturer:
- ROHM
This image is representative of the product range
Subtotal (1 tape of 10 units)*
MYR56.32
FREE delivery for orders over RM 150.00
- 100 unit(s) ready to ship from another location
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 - 90 | MYR5.632 | MYR56.32 |
| 100 - 240 | MYR5.354 | MYR53.54 |
| 250 - 490 | MYR4.96 | MYR49.60 |
| 500 - 990 | MYR4.565 | MYR45.65 |
| 1000 + | MYR4.391 | MYR43.91 |
*price indicative
- RS Stock No.:
- 264-458
- Mfr. Part No.:
- BD00GA5VEFJ-ME2
- Manufacturer:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 1 | |
| Output Voltage | 13V, 1.5V | |
| Line Regulation | 25 % | |
| Load Regulation | 25 % | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Package Type | HTSOP-J8 | |
| Quiescent Current | 900μA | |
| Pin Count | 8 | |
| Output Current | 500mA | |
| Output Type | 1.5/13 V | |
| Power Rating | 2110mW | |
| Switching Regulator | No | |
| Height | 1mm | |
| Width | 4.9mm | |
| Standards/Approvals | AEC-Q100 | |
| Length | 6mm | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 15V | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Number of Outputs 1 | ||
Output Voltage 13V, 1.5V | ||
Line Regulation 25 % | ||
Load Regulation 25 % | ||
Mount Type Surface | ||
Polarity Positive | ||
Package Type HTSOP-J8 | ||
Quiescent Current 900μA | ||
Pin Count 8 | ||
Output Current 500mA | ||
Output Type 1.5/13 V | ||
Power Rating 2110mW | ||
Switching Regulator No | ||
Height 1mm | ||
Width 4.9mm | ||
Standards/Approvals AEC-Q100 | ||
Length 6mm | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 15V | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard AEC-Q100 | ||
Related links
- ROHM BD00GA3VEFJ-ME2 Voltage Regulator 13V HTSOP-J8 8-Pin
- ROHM BD00GC0VEFJ-ME2 Voltage Regulator 13V HTSOP-J8 8-Pin
- ROHM BD00HA5VEFJ-ME2 Voltage Regulator 1.5V HTSOP-J8 8-Pin
- ROHM BD00HC5VEFJ-ME2 Voltage Regulator 1.5V HTSOP-J8 8-Pin
- ROHM BD00IA5VEFJ-ME2 Voltage Regulator 800 mV HTSOP-J8 8-Pin
- ROHM BD00HC0VEFJ-ME2 Voltage Regulator 1.5V HTSOP-J8 8-Pin
- ROHM BD00HA3VEFJ-ME2 Voltage Regulator 1.5V HTSOP-J8 8-Pin
- ROHM BD00IC0VEFJ-ME2 Voltage Regulator 800 mV HTSOP-J8 8-Pin
