ROHM BD00GC0VEFJ-ME2, 1-Channel Low Dropout Voltage, Voltage Regulator, 1 A, 13V, 1.5 V, HTSOP-J8 8-Pin
- RS Stock No.:
- 264-461
- Mfr. Part No.:
- BD00GC0VEFJ-ME2
- Manufacturer:
- ROHM
This image is representative of the product range
Add 100 more to save MYR33.00
View bulk pricing optionsSubtotal (1 tape of 10 units)*
MYR65.51
FREE delivery for orders over RM 150.00
- 100 unit(s) ready to ship from another location
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | MYR6.551 | MYR65.51 | - |
| 100 - 240 | MYR6.221 | MYR62.21 | MYR33.00 |
| 250 + | MYR5.762 | MYR57.62 | MYR197.25 |
*price indicative
- RS Stock No.:
- 264-461
- Mfr. Part No.:
- BD00GC0VEFJ-ME2
- Manufacturer:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 13V, 1.5V | |
| Number of Outputs | 1 | |
| Line Regulation | 25 % | |
| Load Regulation | 25 % | |
| Mount Type | Surface | |
| Package Type | HTSOP-J8 | |
| Quiescent Current | 900μA | |
| Output Current | 1A | |
| Pin Count | 8 | |
| Power Rating | 2110mW | |
| Output Type | 1.5/13 V | |
| Standards/Approvals | AEC-Q100 | |
| Height | 1mm | |
| Series | BDxxGC0MEFJ-M / BDxxGC0VEFJ-M | |
| Length | 6mm | |
| Width | 4.9mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 14V | |
| Maximum Operating Temperature | 105°C | |
| Minimum Input Voltage | 4.5V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Regulator | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 13V, 1.5V | ||
Number of Outputs 1 | ||
Line Regulation 25 % | ||
Load Regulation 25 % | ||
Mount Type Surface | ||
Package Type HTSOP-J8 | ||
Quiescent Current 900μA | ||
Output Current 1A | ||
Pin Count 8 | ||
Power Rating 2110mW | ||
Output Type 1.5/13 V | ||
Standards/Approvals AEC-Q100 | ||
Height 1mm | ||
Series BDxxGC0MEFJ-M / BDxxGC0VEFJ-M | ||
Length 6mm | ||
Width 4.9mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 14V | ||
Maximum Operating Temperature 105°C | ||
Minimum Input Voltage 4.5V | ||
Automotive Standard AEC-Q100 | ||
Related links
- ROHM BD00GA3VEFJ-ME2 Voltage Regulator 13V HTSOP-J8 8-Pin
- ROHM BD00GA5VEFJ-ME2 Voltage Regulator 13V HTSOP-J8 8-Pin
- ROHM BD00HC5VEFJ-ME2 Voltage Regulator 1.5V HTSOP-J8 8-Pin
- ROHM BD00HC0VEFJ-ME2 Voltage Regulator 1.5V HTSOP-J8 8-Pin
- ROHM BD00HA5VEFJ-ME2 Voltage Regulator 1.5V HTSOP-J8 8-Pin
- ROHM BD00HA3VEFJ-ME2 Voltage Regulator 1.5V HTSOP-J8 8-Pin
- ROHM BD00IC0VEFJ-ME2 Voltage Regulator 800 mV HTSOP-J8 8-Pin
- ROHM BD00IA5VEFJ-ME2 Voltage Regulator 800 mV HTSOP-J8 8-Pin
