STMicroelectronics L7987LTR, 1-Channel Low Dropout Voltage, Voltage Regulator, 2 A, 1.2V, 5 V, HTSSOP-16 16-Pin
- RS Stock No.:
- 152-234
- Mfr. Part No.:
- L7987LTR
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save MYR7.10
View bulk pricing optionsSubtotal (1 tape of 2 units)*
MYR23.76
FREE delivery for orders over RM 150.00
In Stock
- Plus 2,498 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | MYR11.88 | MYR23.76 | - |
| 20 - 198 | MYR11.525 | MYR23.05 | MYR7.10 |
| 200 - 998 | MYR11.18 | MYR22.36 | MYR140.00 |
| 1000 - 1998 | MYR10.845 | MYR21.69 | MYR1,035.00 |
| 2000 + | MYR10.515 | MYR21.03 | MYR2,730.00 |
*price indicative
- RS Stock No.:
- 152-234
- Mfr. Part No.:
- L7987LTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 1.2V, 5V | |
| Number of Outputs | 1 | |
| Line Regulation | 100 mV | |
| Load Regulation | 0.1 mV | |
| Quiescent Current | 6mA | |
| Package Type | HTSSOP-16 | |
| Pin Count | 16 | |
| Output Current | 2A | |
| Output Type | 1.2/5 V | |
| Series | L7987L | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 61V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 1.2V, 5V | ||
Number of Outputs 1 | ||
Line Regulation 100 mV | ||
Load Regulation 0.1 mV | ||
Quiescent Current 6mA | ||
Package Type HTSSOP-16 | ||
Pin Count 16 | ||
Output Current 2A | ||
Output Type 1.2/5 V | ||
Series L7987L | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 61V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The STMicroelectronics step-down monolithic switching regulator, it is able to deliver up to 2 A DC. The output voltage adjustability ranges from 0.8 V to almost VIN. The embedded switchover feature on the VBIAS pin maximizes the efficiency at light load. The adjustable current limitation, designed to select the inductor RMS current accordingly with the nominal output current, and the high switching frequency capability make the size of the application compact. Pulse-by-pulse current sensing with digital frequency foldback implements an effective constant current protection over the different application conditions.
Synchronization
Adjustable soft-start time
Adjustable current limitation
Related links
- STMicroelectronics L7987LTR Voltage Regulator 1.2V HTSSOP-16 16-Pin
- Texas Instruments TPS767D301PWP Voltage Regulator 5.5 V, HTSSOP 28-Pin
- ROHM BD12KA5FP-E2 Voltage Regulator 1.2V, TO-252 3-Pin
- Microchip MIC4606-2YTS-TR Voltage Regulator 600mV, QFN 16-Pin
- STMicroelectronics LD39130SJ12R Voltage Regulator Flip-Chip 4-Pin
- ROHM BD12IC0JEFJ-E2 Voltage Regulator 1.2V, HTSOP-J8 8-Pin
- Nisshinbo Micro Devices RP105L121F-TR Voltage Regulator 1.2V, DFN1212-5 5-Pin
- Nisshinbo Micro Devices RP122K121D-TR Voltage Regulator 1.2V, DFN (PL)1010-4B
