STMicroelectronics L78L05ACZ-AP, 1-Channel Low Dropout Voltage, Voltage Regulator, 100 mA, 24V, 3.3 V, TO-92 8-Pin
- RS Stock No.:
- 152-220
- Mfr. Part No.:
- L78L05ACZ-AP
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 2000 units)*
MYR1,062.00
FREE delivery for orders over RM 150.00
In Stock
- 14,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 2000 + | MYR0.531 | MYR1,062.00 |
*price indicative
- RS Stock No.:
- 152-220
- Mfr. Part No.:
- L78L05ACZ-AP
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 1 | |
| Output Voltage | 24V, 3.3V | |
| Line Regulation | 100 mV | |
| Load Regulation | 60 mV | |
| Package Type | TO-92 | |
| Quiescent Current | 6mA | |
| Output Current | 100mA | |
| Pin Count | 8 | |
| Output Type | 3.3/24 V | |
| Series | L78L | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 40V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Number of Outputs 1 | ||
Output Voltage 24V, 3.3V | ||
Line Regulation 100 mV | ||
Load Regulation 60 mV | ||
Package Type TO-92 | ||
Quiescent Current 6mA | ||
Output Current 100mA | ||
Pin Count 8 | ||
Output Type 3.3/24 V | ||
Series L78L | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 40V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics positive regulators employ internal current limiting and thermal shutdown, making them essentially indestructible. If adequate heat sink is provided, it can deliver up to 100 mA output current. It is intended as fixed voltage regulators in a wide range of applications including local or on card regulation for elimination of noise and distribution problems associated with single point regulation.
Thermal overload protection
Short circuit protection
No external components are required
Related links
- STMicroelectronics L78L05ACZ-AP Voltage Regulator 24V TO-92 8-Pin
- STMicroelectronics L78L12ACZ-TR Voltage Regulator 300 mV TO-92 8-Pin
- Microchip MIC29502WU-TR Voltage Regulator 2V, MIC 3-Pin
- Texas Instruments LP2951CMX/NOPB Voltage Regulator 30V, SOIC 8-Pin
- Nisshinbo Micro Devices NJM2831F33-TE1 Voltage Regulator 3.3V 5-Pin
- Microchip TC1015-1.8VCT713 Voltage Regulator 1.8V, SOT-23 5-Pin
- Nisshinbo Micro Devices NJW4182F05-TE1 Voltage Regulator 5V 6-Pin
- Texas Instruments Voltage Regulator 30V, SOIC 8-Pin
