STMicroelectronics LK112M33TR, Voltage Regulator 14V 5-Pin

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 5%

View bulk pricing options

Subtotal (1 tape of 20 units)*

MYR39.80

Add to Basket
Select or type quantity
In Stock
  • Plus 2,780 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
20 - 180MYR1.99MYR39.80-
200 - 480MYR1.89MYR37.805%
500 - 980MYR1.751MYR35.0212%
1000 - 1980MYR1.613MYR32.2618%
2000 +MYR1.555MYR31.1021%

*price indicative

Packaging Options:
RS Stock No.:
151-832
Mfr. Part No.:
LK112M33TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Pin Count

5

Standards/Approvals

RoHS

Series

LK112

Maximum Input Voltage

14V

Maximum Operating Temperature

125°C

Minimum Input Voltage

2.5V

Automotive Standard

No

The STMicroelectronics linear regulator comes with a built in electronic switch. The internal switch can be controlled by TTL or CMOS logic levels. The device is on state when the control pin is pulled to a logic high level. An external capacitor can be connected to the noise bypass pin to reduce the output noise level to 30 μVrms. An internal PNP pass transistor is used to achieve a low dropout voltage.

Low output noise

Very low quiescent current

Low dropout voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy