STMicroelectronics LK112M33TR, Voltage Regulator 14V 5-Pin
- RS Stock No.:
- 151-831
- Mfr. Part No.:
- LK112M33TR
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
MYR4,680.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | MYR1.56 | MYR4,680.00 |
*price indicative
- RS Stock No.:
- 151-831
- Mfr. Part No.:
- LK112M33TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Pin Count | 5 | |
| Standards/Approvals | RoHS | |
| Series | LK112 | |
| Maximum Input Voltage | 14V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Pin Count 5 | ||
Standards/Approvals RoHS | ||
Series LK112 | ||
Maximum Input Voltage 14V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.5V | ||
Automotive Standard No | ||
The STMicroelectronics linear regulator comes with a built in electronic switch. The internal switch can be controlled by TTL or CMOS logic levels. The device is on state when the control pin is pulled to a logic high level. An external capacitor can be connected to the noise bypass pin to reduce the output noise level to 30 μVrms. An internal PNP pass transistor is used to achieve a low dropout voltage.
Low output noise
Very low quiescent current
Low dropout voltage
Related links
- STMicroelectronics LK112M33TR, Voltage Regulator 14V 5-Pin
- STMicroelectronics LK112SM50TR, Voltage Regulator 14V SOT-23 5-Pin
- STMicroelectronics LK112M80TR, Voltage Regulator 14V SOT-23 5-Pin
- STMicroelectronics LK112SM33TR, Voltage Regulator 14V SOT-23 5-Pin
- Nisshinbo Micro Devices NJM2872AF33-TE1, Voltage Regulator 14V SOT-23 5-Pin
- ROHM BD60GA3VEFJ-ME2, Voltage Regulator 2110 mW 14V HTSOP-J8 8-Pin
- ROHM BD30GA3VEFJ-ME2, Voltage Regulator 2110 mW 14V HTSOP-J8 8-Pin
- ROHM BDJ0GA3VEFJ-ME2, Voltage Regulator 2110 mW 14V HTSOP-J8 8-Pin
