STMicroelectronics L5973ADTR, 1-Channel Low Dropout Voltage, Voltage Regulator, 2 A, 1.235V, 35 V 500 kHz, HSOP-8 8-Pin
- RS Stock No.:
- 151-520
- Mfr. Part No.:
- L5973ADTR
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save MYR29.00
View bulk pricing optionsSubtotal (1 tape of 5 units)*
MYR57.53
FREE delivery for orders over RM 150.00
In Stock
- 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | MYR11.506 | MYR57.53 | - |
| 50 - 95 | MYR10.926 | MYR54.63 | MYR29.00 |
| 100 + | MYR10.126 | MYR50.63 | MYR138.00 |
*price indicative
- RS Stock No.:
- 151-520
- Mfr. Part No.:
- L5973ADTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 1.235V, 35V | |
| Number of Outputs | 1 | |
| Switching Frequency | 500kHz | |
| Line Regulation | 51 mV | |
| Load Regulation | 8 mV | |
| Quiescent Current | 7mA | |
| Package Type | HSOP-8 | |
| Pin Count | 8 | |
| Output Current | 2A | |
| Output Type | 1.235/35 V | |
| Series | L5973AD | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 4V | |
| Maximum Input Voltage | 36V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 1.235V, 35V | ||
Number of Outputs 1 | ||
Switching Frequency 500kHz | ||
Line Regulation 51 mV | ||
Load Regulation 8 mV | ||
Quiescent Current 7mA | ||
Package Type HSOP-8 | ||
Pin Count 8 | ||
Output Current 2A | ||
Output Type 1.235/35 V | ||
Series L5973AD | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 4V | ||
Maximum Input Voltage 36V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The STMicroelectronics step down monolithic power switching regulator with a minimum switch current limit of 2A so it is able to deliver more than 1.5A DC current to the load depending on the application conditions.
Thermal shutdown
Protection against feedback disconnection
Internal current limiting
Zero load current operation
Related links
- STMicroelectronics L5973ADTR Voltage Regulator 1.235V HSOP-8 8-Pin
- STMicroelectronics L6902D013TR Voltage Regulator 1.235V SO-8
- Microchip MCP16301T-E/CH Voltage Regulator 30V 500 kHz, SOT-23 6-Pin
- Microchip MCP1640CT-I/CHY Voltage Regulator 5.5V 500 kHz, SOT-23 6-Pin
- ROHM BD00GA5VEFJ-ME2 Voltage Regulator 13V HTSOP-J8 8-Pin
- Microchip MIC5236YM Voltage Regulator 5V 160 kHz, SOIC 8-Pin
- Microchip MIC5239YMM Voltage Regulator 5V, MSOP 8-Pin
- Microchip MIC2951-02YM-TR Voltage Regulator 5V, SOIC 8-Pin
