MaxLinear Adjustable Shunt Voltage Reference 0.004 8-Pin SOIC-8, SPX1431M1-L/TR
- RS Stock No.:
- 888-556
- Mfr. Part No.:
- SPX1431M1-L/TR
- Manufacturer:
- MaxLinear
N
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save MYR70.10
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR36.82
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 25 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | MYR3.682 | MYR36.82 | - |
| 100 - 490 | MYR2.981 | MYR29.81 | MYR70.10 |
| 500 - 990 | MYR2.286 | MYR22.86 | MYR698.00 |
| 1000 + | MYR2.023 | MYR20.23 | MYR1,659.00 |
*price indicative
- RS Stock No.:
- 888-556
- Mfr. Part No.:
- SPX1431M1-L/TR
- Manufacturer:
- MaxLinear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MaxLinear | |
| Product Type | Voltage Reference | |
| Reference Voltage | 2.5V | |
| Package Type | SOIC-8 | |
| Output Voltage | 36V | |
| Reference Type | Adjustable | |
| Initial Accuracy | 0.004 | |
| Mount Type | PCB | |
| Temperature Coefficient | 30ppm/°C | |
| Topology | Shunt | |
| Output Current | 150mA | |
| Maximum Input Voltage | 36V | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | SPX1431 | |
| Automotive Standard | No | |
| Minimum Input Voltage | 2.5V | |
| Output Type | Adjustable | |
| Select all | ||
|---|---|---|
Brand MaxLinear | ||
Product Type Voltage Reference | ||
Reference Voltage 2.5V | ||
Package Type SOIC-8 | ||
Output Voltage 36V | ||
Reference Type Adjustable | ||
Initial Accuracy 0.004 | ||
Mount Type PCB | ||
Temperature Coefficient 30ppm/°C | ||
Topology Shunt | ||
Output Current 150mA | ||
Maximum Input Voltage 36V | ||
Pin Count 8 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series SPX1431 | ||
Automotive Standard No | ||
Minimum Input Voltage 2.5V | ||
Output Type Adjustable | ||
- COO (Country of Origin):
- CN
The MaxLinear precision adjustable shunt regulator provides a highly accurate bandgap reference with excellent thermal stability and a wide operating current range. Its versatile design makes it suitable for various systems requiring reliable voltage regulation.
Trimmed bandgap reference with a tolerance of 0.4%
Wide operating current range from 1mA to 150mA
Extended temperature range from -55°C to 125°C
Low temperature coefficient of 30 ppm/°C
Available in SOIC-8 and SOT-89 packages for versatile integration
Related links
- MaxLinear Adjustable Shunt Voltage Reference 0.004 8-Pin SOIC-8, SPX1431M1-L/TR
- MaxLinear Adjustable Shunt Voltage Reference 0.005 3-Pin SOT-23-3, SPX2431AM-L/TR
- STMicroelectronics Adjustable Shunt Voltage Reference ±1 % 8-Pin SOIC, TL431AIDT
- STMicroelectronics Adjustable Shunt Voltage Reference ±1 % 8-Pin SOIC, TL431ACDT
- Texas Instruments Adjustable Shunt Voltage Reference ±1 % 8-Pin SOIC, TL431AIDR
- Texas Instruments Adjustable Shunt Voltage Reference 2 % 8-Pin SOIC
- STMicroelectronics Adjustable Shunt Voltage Reference ±0.25 % 8-Pin SOIC, TL1431AIDT
- STMicroelectronics Adjustable Shunt Voltage Reference ±2 % 8-Pin SOIC, TL431CDT
