MaxLinear Adjustable Shunt Voltage Reference 0.005 3-Pin SOT-23-3, SPX2431AM-L/TR
- RS Stock No.:
- 888-592
- Mfr. Part No.:
- SPX2431AM-L/TR
- Manufacturer:
- MaxLinear
N
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 18%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
MYR46.92
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 25 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 180 | MYR2.346 | MYR46.92 | - |
| 200 - 980 | MYR1.901 | MYR38.02 | 18% |
| 1000 - 1980 | MYR1.453 | MYR29.06 | 38% |
| 2000 + | MYR1.29 | MYR25.80 | 45% |
*price indicative
- RS Stock No.:
- 888-592
- Mfr. Part No.:
- SPX2431AM-L/TR
- Manufacturer:
- MaxLinear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MaxLinear | |
| Product Type | Voltage Reference | |
| Package Type | SOT-23-3 | |
| Reference Voltage | 2.5V | |
| Output Voltage | 20V | |
| Reference Type | Adjustable | |
| Initial Accuracy | 0.005 | |
| Temperature Coefficient | 30ppm/°C | |
| Mount Type | PCB | |
| Topology | Shunt | |
| Maximum Input Voltage | 20V | |
| Output Current | 100mA | |
| Pin Count | 3 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Series | SPX2431 | |
| Automotive Standard | No | |
| Output Type | Adjustable | |
| Minimum Input Voltage | 2.5V | |
| Select all | ||
|---|---|---|
Brand MaxLinear | ||
Product Type Voltage Reference | ||
Package Type SOT-23-3 | ||
Reference Voltage 2.5V | ||
Output Voltage 20V | ||
Reference Type Adjustable | ||
Initial Accuracy 0.005 | ||
Temperature Coefficient 30ppm/°C | ||
Mount Type PCB | ||
Topology Shunt | ||
Maximum Input Voltage 20V | ||
Output Current 100mA | ||
Pin Count 3 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Series SPX2431 | ||
Automotive Standard No | ||
Output Type Adjustable | ||
Minimum Input Voltage 2.5V | ||
- COO (Country of Origin):
- CN
The MaxLinear Adjustable shunt regulator provides an accurate bandgap reference, ensuring reliable voltage regulation across varied applications. Its three-terminal configuration enhances versatility in implementation, optimising performance for demanding environments.
Trimmed bandgap to 0.5% and 1.0% for high accuracy
Wide operating current range of 1mA to 100mA for flexibility
Extended temperature range from 0°C to 105°C ensures reliable operation
Low temperature coefficient of 30 ppm/°C for stability over temperature variations
Low noise output enhances performance in sensitive applications
Related links
- MaxLinear Adjustable Shunt Voltage Reference 0.005 3-Pin SOT-23-3, SPX2431AM-L/TR
- MaxLinear Adjustable Shunt Voltage Reference 0.004 8-Pin SOIC-8, SPX1431M1-L/TR
- STMicroelectronics Adjustable Shunt Voltage Reference 2 % 3-Pin SOT-23-3, TL431CL3T
- STMicroelectronics Adjustable Shunt Voltage Reference 1 % 3-Pin SOT-23-3, TL431AIL3T
- STMicroelectronics Adjustable Shunt Voltage Reference 1 % 3-Pin SOT-23-3, TL431IL3T
- Microchip Adjustable Shunt Voltage Reference 0.5 % 3-Pin SOT-23, LM4040DYM3-4.1-TR
- Microchip Adjustable Shunt Voltage Reference 0.5 % 3-Pin SOT-23, LM4041DYM3-ADJ-TR
- Microchip Adjustable Shunt Voltage Reference 0.5 % 3-Pin SOT-23, LM4040DYM3-5.0-TR
