MaxLinear Adjustable Shunt Voltage Reference 0.004 8-Pin SOIC-8, SPX1431M1-L/TR

N

This image is representative of the product range

Subtotal (1 reel of 2500 units)*

MYR4,352.50

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
2500 +MYR1.741MYR4,352.50

*price indicative

RS Stock No.:
888-555
Mfr. Part No.:
SPX1431M1-L/TR
Manufacturer:
MaxLinear
Find similar products by selecting one or more attributes.
Select all

Brand

MaxLinear

Product Type

Voltage Reference

Package Type

SOIC-8

Reference Voltage

2.5V

Output Voltage

36V

Reference Type

Adjustable

Initial Accuracy

0.004

Mount Type

PCB

Temperature Coefficient

30ppm/°C

Topology

Shunt

Maximum Input Voltage

36V

Output Current

150mA

Pin Count

8

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

SPX1431

Automotive Standard

No

Minimum Input Voltage

2.5V

Output Type

Adjustable

COO (Country of Origin):
CN
The MaxLinear precision adjustable shunt regulator provides a highly accurate bandgap reference with excellent thermal stability and a wide operating current range. Its versatile design makes it suitable for various systems requiring reliable voltage regulation.

Trimmed bandgap reference with a tolerance of 0.4%

Wide operating current range from 1mA to 150mA

Extended temperature range from -55°C to 125°C

Low temperature coefficient of 30 ppm/°C

Available in SOIC-8 and SOT-89 packages for versatile integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy