Infineon ICE3AR2280JZXKLA1, Quasi Resonant 5-Channel 7-Pin, DIP
- RS Stock No.:
- 222-4815
- Mfr. Part No.:
- ICE3AR2280JZXKLA1
- Manufacturer:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR37.40
FREE delivery for orders over RM 150.00
In Stock
- Plus 1,775 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | MYR7.48 | MYR37.40 | - |
| 10 - 95 | MYR7.332 | MYR36.66 | 1% |
| 100 - 245 | MYR7.188 | MYR35.94 | 3% |
| 250 - 495 | MYR7.044 | MYR35.22 | 5% |
| 500 + | MYR6.902 | MYR34.51 | 7% |
*price indicative
- RS Stock No.:
- 222-4815
- Mfr. Part No.:
- ICE3AR2280JZXKLA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Sub Type | Quasi Resonant | |
| Product Type | AC/DC Converter | |
| Mount Type | Surface | |
| Switching Frequency | 100kHz | |
| Package Type | DIP | |
| Pin Count | 7 | |
| Maximum Duty Cycle | 50% | |
| Series | ICE2QR2280 | |
| Standards/Approvals | No | |
| Length | 10mm | |
| Height | 1.75mm | |
| Maximum Operating Temperature | 130°C | |
| Automotive Standard | No | |
| Maximum Input Voltage | 27V | |
| Minimum Input Voltage | -0.3V | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Sub Type Quasi Resonant | ||
Product Type AC/DC Converter | ||
Mount Type Surface | ||
Switching Frequency 100kHz | ||
Package Type DIP | ||
Pin Count 7 | ||
Maximum Duty Cycle 50% | ||
Series ICE2QR2280 | ||
Standards/Approvals No | ||
Length 10mm | ||
Height 1.75mm | ||
Maximum Operating Temperature 130°C | ||
Automotive Standard No | ||
Maximum Input Voltage 27V | ||
Minimum Input Voltage -0.3V | ||
Minimum Operating Temperature -25°C | ||
The Infineon integrated power management IC integrated with 800V avalanche rugged CoolMOS™, startup cell and fixed frequency current mode flyback PWM controller in DIP-7 package. Capable for 24W SMPS design. The additional features include input brownout feature, active burst mode operation to achieve extremely low standby power consumption, frequency jittering to obtain low EMI, adjustable blanking window to facilitate load jumps and high voltage startup cells that allows you to quickly power up your controller from the rectified line.
Peak current control (current mode)
100kHz fixed switching frequency with frequency jitter (low EMI)
adjustable blanking window
enhanced active burst mode (low standby power <100mW)
enhanced integrated protection functions (auto-restart)
accurate peak power limitation
modulated gate drive
brownout
auto-restart enable pin, etc.
