Roline Male Plug to Male Vga Plug Cable, 10 m Black
- RS Stock No.:
- 288-1730
- Distrelec Article No.:
- 301-13-422
- Mfr. Part No.:
- 11.04.5260
- Manufacturer:
- Roline
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR201.95
- RS Stock No.:
- 288-1730
- Distrelec Article No.:
- 301-13-422
- Mfr. Part No.:
- 11.04.5260
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Connector Gender A | Male | |
| Connector Type A | Plug | |
| Connector Gender B | Male | |
| Connector Type B | Vga Plug | |
| Product Type | VGA Cable | |
| Cable Length | 10 m | |
| Jacket Colour | Black | |
| Distrelec Product Id | 30113422 | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Connector Gender A Male | ||
Connector Type A Plug | ||
Connector Gender B Male | ||
Connector Type B Vga Plug | ||
Product Type VGA Cable | ||
Cable Length 10 m | ||
Jacket Colour Black | ||
Distrelec Product Id 30113422 | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The VGA Cable is a high-quality cable with ferrite cores, measuring 10.0m in length. It is designed for superior performance and reliability, making it ideal for various applications.
High-quality ROLINE VGA Cable with ferrite cores for enhanced performance
10.0m cable length for added flexibility and convenience
Designed for reliable connectivity and clear signal transmission
Suitable for connecting VGA devices such as monitors, pr
Related links
- Roline Male VGA to Male VGA Cable, 10 m Black
- Roline Male VGA to Female VGA Cable, 10 m Black
- Roline Male Plug to Male DisplayPort 1 m
- Roline Male Plug to Male DisplayPort DisplayPort Cable, 3 m
- Roline Male VGA to Male VGA Cable, 6 m Black
- Roline - Male Plug to Male HDMI, Black
- StarTech.com Male VGA to Male VGA Cable, 10 m Black
- RS PRO Male VGA to Male VGA Cable, 10 m Black

