L-Com Male D-Sub 15-Pin to Female VGA SVGA Cable, 5 ft Black
- RS Stock No.:
- 297-745
- Mfr. Part No.:
- CTL3VGAMF-5T
- Manufacturer:
- L-Com
Subtotal (1 unit)*
MYR442.00
FREE delivery for orders over RM 150.00
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR442.00 |
*price indicative
- RS Stock No.:
- 297-745
- Mfr. Part No.:
- CTL3VGAMF-5T
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | SVGA Cable | |
| Connector Type A | D-Sub 15-Pin | |
| Connector Type B | VGA | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Cable Length | 5ft | |
| Jacket Material | Polyvinyl Chloride | |
| Series | CTL3VGAMF-T | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type SVGA Cable | ||
Connector Type A D-Sub 15-Pin | ||
Connector Type B VGA | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Cable Length 5ft | ||
Jacket Material Polyvinyl Chloride | ||
Series CTL3VGAMF-T | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com thin line video cable assembly offers an exceptional solution for connecting devices with precision and reliability. This product is designed with three 32 AWG, 75 ohm coaxial lines and nine 30 AWG copper conductors, ensuring high quality signal transmission. The black PVC jacket adds durability and flexibility, allowing for easy installation in various environments.
Offers tested continuity for enhanced reliability
Individually packaged to ensure product integrity
Includes knurled thumbscrews for secure connections
Multiple cable lengths available to suit different needs
Related links
- L-Com Male D-Sub 15-Pin to Female HD15 SVGA Cable, 5 ft Black
- L-Com Male D-Sub to Male P2 SVGA Cable Black
- L-Com Male D-Sub 15-Pin to Male VGA SVGA Cable, 10 ft Black
- L-Com Male D-Sub 15-Pin to Male VGA SVGA Cable, 15 ft Black
- L-Com Male D-Sub 15-Pin to Male D-Sub 15-Pin SVGA Cable, 20 ft Black
- L-Com Male D-Sub 15-Pin to Male SVGA Cable, 10 ft Black
- L-Com Male D-Sub 15-Pin to Male D-Sub 15-Pin SVGA Cable, 10 ft Grey
- L-Com D-Sub 15-Pin to Female SVGA Cable Black
