Vimark White Polypropylene Ventilation Grill 140 mm, 140mm, 40 mm
- RS Stock No.:
- 873-875
- Mfr. Part No.:
- 4822WH
- Manufacturer:
- Vimark
N
Subtotal (1 unit)*
MYR20.60
FREE delivery for orders over RM 150.00
In Stock
- 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR20.60 |
*price indicative
- RS Stock No.:
- 873-875
- Mfr. Part No.:
- 4822WH
- Manufacturer:
- Vimark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vimark | |
| Product Type | Ventilation Grill | |
| Material | Polypropylene | |
| Colour | White | |
| Depth | 40mm | |
| Height | 140mm | |
| Width | 140mm | |
| Standards/Approvals | BS | |
| Duct Size | 100 mm | |
| Series | 482 | |
| Select all | ||
|---|---|---|
Brand Vimark | ||
Product Type Ventilation Grill | ||
Material Polypropylene | ||
Colour White | ||
Depth 40mm | ||
Height 140mm | ||
Width 140mm | ||
Standards/Approvals BS | ||
Duct Size 100 mm | ||
Series 482 | ||
The Vimark fixed grille offers efficient and stylish ventilation integration for various settings. designed to effectively manage airflow while preventing insect intrusion, it combines functionality with a sleek aesthetic perfect for modern interiors.
Fixed grilles are equipped with fly nets to keep out insects
Available in various colours to suit individual preferences
Designed for easy installation, enhancing convenience for users
Provides a streamlined appearance, seamlessly blending into spaces
Related links
- Vent-Axia White Plastic Vent Grille 140mm, 30 mm
- TE Connectivity Black ABS Vent Grille 140 mm, 140mm
- Wiha Screwdriver 140mm Overall
- WISKA COMBI Series White Polypropylene Junction Box IP66 160 mm, 140mm 81 mm
- WISKA COMBI Series Grey Reinforced Fibreglass IP67 140 mm, 140mm 82 mm
- WISKA COMBI Series Black Polypropylene Junction Box IP67 140 mm, 140mm 82 mm
- ABB ARIA Series Ventilation Grill 40 mm H For Use With ARIA
- Rittal Black Ventilation Grill, 2 U 482.6mm
