CHEMI-CON Varistor 2.09 nF 1 A, Clamping 48 V, Varistor 22 V
- RS Stock No.:
- 316-5885
- Mfr. Part No.:
- TNR5V220K
- Manufacturer:
- CHEMI-CON
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR6.76
FREE delivery for orders over RM 150.00
In Stock
- Plus 40 unit(s) shipping from 16 November 2026
- Plus 100 unit(s) shipping from 04 February 2027
- Plus 100 unit(s) shipping from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | MYR1.352 | MYR6.76 | - |
| 50 - 195 | MYR1.326 | MYR6.63 | 1% |
| 200 + | MYR1.284 | MYR6.42 | 5% |
*price indicative
- RS Stock No.:
- 316-5885
- Mfr. Part No.:
- TNR5V220K
- Manufacturer:
- CHEMI-CON
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Product Type | Varistor | |
| Varistor Voltage | 22 V | |
| Clamping Voltage VC | 48V | |
| Clamping Current | 1A | |
| Material | Metal | |
| Diameter | 11.5mm | |
| Maximum AC Voltage | 14V ac | |
| Maximum Surge Current | 250A | |
| Maximum DC Voltage | 18V dc | |
| Capacitance | 2.09nF | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CSA, VDE, UL | |
| Thickness | 4.5mm | |
| Lead Pitch | 7.5mm | |
| Energy Rating | 0.5J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Product Type Varistor | ||
Varistor Voltage 22 V | ||
Clamping Voltage VC 48V | ||
Clamping Current 1A | ||
Material Metal | ||
Diameter 11.5mm | ||
Maximum AC Voltage 14V ac | ||
Maximum Surge Current 250A | ||
Maximum DC Voltage 18V dc | ||
Capacitance 2.09nF | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CSA, VDE, UL | ||
Thickness 4.5mm | ||
Lead Pitch 7.5mm | ||
Energy Rating 0.5J | ||
Automotive Standard No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- CHEMI-CON Varistor 7 nF 5 A Varistor 22 V
- Panasonic Clamping 48 V, Varistor 22 V
- CHEMI-CON Varistor 4 nF 5 A Varistor 47 V
- CHEMI-CON Varistor 100 pF 5 A Varistor 270 V
- CHEMI-CON Varistor 350 pF 25 A Varistor 270 V
- CHEMI-CON Varistor 220 pF 25 A Varistor 470 V
- CHEMI-CON Varistor 140 pF 25 A Varistor 820 V
- Wurth Elektronik Clamping 43 V, Varistor 22 V
