CHEMI-CON Varistor 350 pF 25 A, Clamping 455 V, Varistor 270 V
- RS Stock No.:
- 316-5958
- Mfr. Part No.:
- TNR10V271K
- Manufacturer:
- CHEMI-CON
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR7.12
FREE delivery for orders over RM 150.00
In Stock
- 270 unit(s) ready to ship from another location
- Plus 890 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 495 | MYR1.424 | MYR7.12 |
| 500 - 1245 | MYR1.392 | MYR6.96 |
| 1250 - 2495 | MYR1.352 | MYR6.76 |
| 2500 + | MYR1.316 | MYR6.58 |
*price indicative
- RS Stock No.:
- 316-5958
- Mfr. Part No.:
- TNR10V271K
- Manufacturer:
- CHEMI-CON
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Product Type | Varistor | |
| Varistor Voltage | 270 V | |
| Clamping Voltage VC | 455V | |
| Clamping Current | 25A | |
| Material | Metal | |
| Diameter | 11.5mm | |
| Maximum AC Voltage | 175V ac | |
| Maximum DC Voltage | 225V dc | |
| Maximum Surge Current | 3.5kA | |
| Capacitance | 350pF | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Thickness | 5.2mm | |
| Standards/Approvals | CSA, VDE, UL | |
| Automotive Standard | No | |
| Lead Pitch | 7.5mm | |
| Energy Rating | 35J | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Product Type Varistor | ||
Varistor Voltage 270 V | ||
Clamping Voltage VC 455V | ||
Clamping Current 25A | ||
Material Metal | ||
Diameter 11.5mm | ||
Maximum AC Voltage 175V ac | ||
Maximum DC Voltage 225V dc | ||
Maximum Surge Current 3.5kA | ||
Capacitance 350pF | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Thickness 5.2mm | ||
Standards/Approvals CSA, VDE, UL | ||
Automotive Standard No | ||
Lead Pitch 7.5mm | ||
Energy Rating 35J | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
