CHEMI-CON Varistor 100 pF 5 A, Clamping 415 V, Varistor 270 V
- RS Stock No.:
- 316-5908
- Mfr. Part No.:
- TNR5V271K
- Manufacturer:
- CHEMI-CON
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR5.91
FREE delivery for orders over RM 150.00
In Stock
- 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 495 | MYR1.182 | MYR5.91 | - |
| 500 - 1245 | MYR1.158 | MYR5.79 | 2% |
| 1250 - 2495 | MYR1.124 | MYR5.62 | 4% |
| 2500 + | MYR1.096 | MYR5.48 | 7% |
*price indicative
- RS Stock No.:
- 316-5908
- Mfr. Part No.:
- TNR5V271K
- Manufacturer:
- CHEMI-CON
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Varistor Voltage | 270 V | |
| Product Type | Varistor | |
| Clamping Voltage VC | 415V | |
| Clamping Current | 5A | |
| Material | Metal | |
| Diameter | 11.5mm | |
| Maximum AC Voltage | 175V ac | |
| Maximum DC Voltage | 225V dc | |
| Maximum Surge Current | 800A | |
| Capacitance | 100pF | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL, CSA, VDE | |
| Thickness | 5.1mm | |
| Automotive Standard | No | |
| Lead Pitch | 7.5mm | |
| Energy Rating | 8J | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Varistor Voltage 270 V | ||
Product Type Varistor | ||
Clamping Voltage VC 415V | ||
Clamping Current 5A | ||
Material Metal | ||
Diameter 11.5mm | ||
Maximum AC Voltage 175V ac | ||
Maximum DC Voltage 225V dc | ||
Maximum Surge Current 800A | ||
Capacitance 100pF | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL, CSA, VDE | ||
Thickness 5.1mm | ||
Automotive Standard No | ||
Lead Pitch 7.5mm | ||
Energy Rating 8J | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
