Bourns, BVR1206 Varistor 1 A, Clamping 36 V
- RS Stock No.:
- 854-248
- Mfr. Part No.:
- BVR1206-11PFR
- Manufacturer:
- Bourns
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
MYR32.94
FREE delivery for orders over RM 150.00
In Stock
- 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 20 - 180 | MYR1.647 | MYR32.94 |
| 200 - 980 | MYR1.597 | MYR31.94 |
| 1000 - 1980 | MYR1.547 | MYR30.94 |
| 2000 + | MYR1.334 | MYR26.68 |
*price indicative
- RS Stock No.:
- 854-248
- Mfr. Part No.:
- BVR1206-11PFR
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Varistor | |
| Clamping Voltage VC | 36V | |
| Clamping Current | 1A | |
| Mount Type | SMD | |
| Series | BVR1206 | |
| Maximum AC Voltage | 11V | |
| Maximum DC Voltage | 14V | |
| Maximum Surge Current | 200A | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 125°C | |
| Depth | 1.6mm | |
| Standards/Approvals | IEC 61000-4-5 | |
| Height | 800μm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Varistor | ||
Clamping Voltage VC 36V | ||
Clamping Current 1A | ||
Mount Type SMD | ||
Series BVR1206 | ||
Maximum AC Voltage 11V | ||
Maximum DC Voltage 14V | ||
Maximum Surge Current 200A | ||
Length 3.2mm | ||
Maximum Operating Temperature 125°C | ||
Depth 1.6mm | ||
Standards/Approvals IEC 61000-4-5 | ||
Height 800μm | ||
- COO (Country of Origin):
- TW
The Bourns Varistor is a robust component designed to protect circuits against voltage spikes, maintaining functionality in critical applications while ensuring compliance with safety standards.
RoHS compliant for environmental safety
Constructed with a zinc oxide material for superior performance
Features multiple metal oxide layers, ensuring reliable voltage regulation
Designed for high power handling and Durable applications
