Bourns, BVR0805 Varistor 1 A, Clamping 38 V

N

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save MYR14.00

View bulk pricing options

Subtotal (1 tape of 50 units)*

MYR46.05

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
50 - 450MYR0.921MYR46.05-
500 - 2450MYR0.893MYR44.65MYR14.00
2500 - 4950MYR0.865MYR43.25MYR140.00
5000 +MYR0.745MYR37.25MYR880.00

*price indicative

Packaging Options:
RS Stock No.:
854-244
Mfr. Part No.:
BVR0805-11PFR
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Varistor

Clamping Voltage VC

38V

Clamping Current

1A

Mount Type

Surface Mount

Series

BVR0805

Maximum AC Voltage

11V

Maximum DC Voltage

14V

Maximum Surge Current

100A

Length

2mm

Pin Count

2

Maximum Operating Temperature

125°C

Standards/Approvals

IEC 61000-4-5

Height

900μm

Depth

1.25mm

COO (Country of Origin):
TW
The Bourns Varistor is a protective component designed to safeguard sensitive electronic circuits from voltage spikes. Its robust construction ensures durability and reliability in dynamic electrical environments.

RoHS compliant ensuring minimal environmental impact

Constructed primarily from zinc oxide for excellent electrical properties

Features a lanthanoid-based metal oxide layer for enhanced stability

Low mass percentage of additives for high purity and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy