Bourns, BVRA1206 Varistor 1 A, Clamping 36 V
- RS Stock No.:
- 854-230
- Mfr. Part No.:
- BVRA1206-11PFR
- Manufacturer:
- Bourns
N
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 3%
View bulk pricing optionsSubtotal (1 tape of 20 units)*
MYR35.52
FREE delivery for orders over RM 150.00
In Stock
- 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 180 | MYR1.776 | MYR35.52 | - |
| 200 - 980 | MYR1.722 | MYR34.44 | 3% |
| 1000 - 1980 | MYR1.669 | MYR33.38 | 6% |
| 2000 + | MYR1.438 | MYR28.76 | 19% |
*price indicative
- RS Stock No.:
- 854-230
- Mfr. Part No.:
- BVRA1206-11PFR
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Varistor | |
| Clamping Voltage VC | 36V | |
| Clamping Current | 1A | |
| Mount Type | SMD | |
| Series | BVRA1206 | |
| Maximum AC Voltage | 11V | |
| Maximum Surge Current | 200A | |
| Maximum DC Voltage | 14V | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC 61000-4-5 | |
| Depth | 1.6mm | |
| Height | 800μm | |
| Energy Rating | 0.5J | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Varistor | ||
Clamping Voltage VC 36V | ||
Clamping Current 1A | ||
Mount Type SMD | ||
Series BVRA1206 | ||
Maximum AC Voltage 11V | ||
Maximum Surge Current 200A | ||
Maximum DC Voltage 14V | ||
Length 3.2mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC 61000-4-5 | ||
Depth 1.6mm | ||
Height 800μm | ||
Energy Rating 0.5J | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- TW
The Bourns Low voltage varistor offers robust surge protection tailored for automotive circuits. Designed to absorb transient energy efficiently, it ensures long-lasting performance and reliability in demanding environments.
Meets IEC 61000-4-5 standard for surge protection
Compact EIA 1206 size for easy integration
Fast response time of less than 0.5 ns
High transient current capability enhances performance
