Wurth Elektronik, WE-VD Varistor 190 pF 25 A, Clamping 710 V, Varistor 430 V
- RS Stock No.:
- 760-664
- Mfr. Part No.:
- 820412711
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 19%
View bulk pricing optionsSubtotal (1 tape of 20 units)*
MYR61.20
FREE delivery for orders over RM 150.00
In Stock
- 680 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 180 | MYR3.06 | MYR61.20 | - |
| 200 - 980 | MYR2.477 | MYR49.54 | 19% |
| 1000 + | MYR1.71 | MYR34.20 | 44% |
*price indicative
- RS Stock No.:
- 760-664
- Mfr. Part No.:
- 820412711
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Varistor | |
| Varistor Voltage | 430 V | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 710V | |
| Clamping Current | 25A | |
| Mount Type | Through Hole | |
| Series | WE-VD | |
| Maximum AC Voltage | 275V | |
| Diameter | 12.5mm | |
| Maximum DC Voltage | 350V | |
| Maximum Surge Current | 3.5kA | |
| Capacitance | 190pF | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Radial Lead | |
| Standards/Approvals | VDE | |
| Thickness | 6.3mm | |
| Lead Pitch | 7.5mm | |
| Energy Rating | 80J | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Varistor | ||
Varistor Voltage 430 V | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 710V | ||
Clamping Current 25A | ||
Mount Type Through Hole | ||
Series WE-VD | ||
Maximum AC Voltage 275V | ||
Diameter 12.5mm | ||
Maximum DC Voltage 350V | ||
Maximum Surge Current 3.5kA | ||
Capacitance 190pF | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Termination Style Radial Lead | ||
Standards/Approvals VDE | ||
Thickness 6.3mm | ||
Lead Pitch 7.5mm | ||
Energy Rating 80J | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik disk varistor is designed to protect electronic circuits from overvoltage transients. Its robust construction ensures reliable operation in a variety of applications, making it suitable for general electronic equipment.
AC Operating Voltage rated at 275 V RMS for robust protection
Clamping Voltage of 710 V at 25 A for effective surge absorption
Nominal Discharge Current of 3 kA enhances reliability during voltage spikes
Related links
- Wurth Elektronik Clamping 710 V, Varistor 470 V
- Wurth Elektronik Clamping 710 V, Varistor 430 V
- Wurth Elektronik Clamping 710 V, Varistor 430 V
- Wurth Elektronik Clamping 775 V, Varistor 470 V
- Panasonic Clamping 710 V, Varistor 430 V
- Panasonic Clamping 710 V, Varistor 430 V
- TDK Clamping 710 V, Varistor 430 V
- Bourns Clamping 710 V Disc (10 mm)
