Wurth Elektronik, WE-VD Varistor 610 pF 50 A, Clamping 710 V, Varistor 430 V
- RS Stock No.:
- 760-630
- Mfr. Part No.:
- 820542711
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save MYR82.80
View bulk pricing optionsSubtotal (1 tape of 20 units)*
MYR43.60
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 660 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 180 | MYR2.18 | MYR43.60 | - |
| 200 - 980 | MYR1.766 | MYR35.32 | MYR82.80 |
| 1000 + | MYR1.218 | MYR24.36 | MYR962.00 |
*price indicative
- RS Stock No.:
- 760-630
- Mfr. Part No.:
- 820542711
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Varistor | |
| Varistor Voltage | 430 V | |
| Clamping Voltage VC | 710V | |
| Packaging | Tape & Reel | |
| Clamping Current | 50A | |
| Mount Type | Through Hole | |
| Series | WE-VD | |
| Maximum AC Voltage | 275V | |
| Diameter | 14mm | |
| Maximum Surge Current | 4.5kA | |
| Maximum DC Voltage | 350V | |
| Capacitance | 610pF | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Termination Style | Radial Lead | |
| Thickness | 6.2mm | |
| Standards/Approvals | VDE | |
| Lead Pitch | 7.5mm | |
| Energy Rating | 132J | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Varistor | ||
Varistor Voltage 430 V | ||
Clamping Voltage VC 710V | ||
Packaging Tape & Reel | ||
Clamping Current 50A | ||
Mount Type Through Hole | ||
Series WE-VD | ||
Maximum AC Voltage 275V | ||
Diameter 14mm | ||
Maximum Surge Current 4.5kA | ||
Maximum DC Voltage 350V | ||
Capacitance 610pF | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Termination Style Radial Lead | ||
Thickness 6.2mm | ||
Standards/Approvals VDE | ||
Lead Pitch 7.5mm | ||
Energy Rating 132J | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik varistor provides essential surge protection for general electronic equipment, safeguarding circuits from transient voltage spikes and ensuring reliable performance under fluctuating conditions.
AC operating voltage rated at 275 V RMS, safeguarding against surges
Handles a Peak Pulse current of 4500 A for robust surge capacity
Operating temperature range from -40 °C to +105 °C, ensuring versatility in various environments
Moisture sensitivity level is rated at 1, supporting reliable storage and handling
Related links
- Wurth Elektronik Clamping 710 V, Varistor 430 V
- Wurth Elektronik Clamping 710 V, Varistor 430 V
- Panasonic Clamping 710 V, Varistor 430 V
- TDK Clamping 710 V, Varistor 430 V
- TDK Clamping 710 V, Varistor 430 V
- Vishay Clamping 710 V Disc
- Bourns Clamping 710 V Disc (14 mm)
- Wurth Elektronik Clamping 710 V, Varistor 360 V
