Wurth Elektronik, WE-VD Varistor 190 pF 25 A, Clamping 775 V, Varistor 470 V
- RS Stock No.:
- 760-631
- Mfr. Part No.:
- 820513011
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 19%
View bulk pricing optionsSubtotal (1 tape of 20 units)*
MYR53.36
FREE delivery for orders over RM 150.00
In Stock
- 600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 180 | MYR2.668 | MYR53.36 | - |
| 200 - 980 | MYR2.161 | MYR43.22 | 19% |
| 1000 + | MYR1.491 | MYR29.82 | 44% |
*price indicative
- RS Stock No.:
- 760-631
- Mfr. Part No.:
- 820513011
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Varistor Voltage | 470 V | |
| Product Type | Varistor | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 775V | |
| Clamping Current | 25A | |
| Mount Type | Through Hole | |
| Series | WE-VD | |
| Diameter | 10mm | |
| Maximum AC Voltage | 300V | |
| Maximum DC Voltage | 385V | |
| Maximum Surge Current | 2.5kA | |
| Capacitance | 190pF | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | VDE | |
| Thickness | 6.4mm | |
| Termination Style | Radial Lead | |
| Energy Rating | 70J | |
| Lead Pitch | 7.5mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Varistor Voltage 470 V | ||
Product Type Varistor | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 775V | ||
Clamping Current 25A | ||
Mount Type Through Hole | ||
Series WE-VD | ||
Diameter 10mm | ||
Maximum AC Voltage 300V | ||
Maximum DC Voltage 385V | ||
Maximum Surge Current 2.5kA | ||
Capacitance 190pF | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals VDE | ||
Thickness 6.4mm | ||
Termination Style Radial Lead | ||
Energy Rating 70J | ||
Lead Pitch 7.5mm | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik disk varistor is designed for effective surge protection in general electronic applications. It features robust electrical properties to safeguard against voltage spikes, ensuring reliability and longevity in various environments.
AC operating voltage rated at 300 V max for optimal performance
Clamping voltage of 775 V max safeguards against overvoltages
Nominal discharge current capacity of 1.5 kA max enhances protection
Operating temperature range from -40 °C to +105 °C allows versatility
RoHS and REACh compliance supports environmentally conscious designs
Related links
- Wurth Elektronik Clamping 710 V, Varistor 470 V
- Wurth Elektronik Clamping 775 V, Varistor 470 V
- Wurth Elektronik Clamping 775 V Disk
- Wurth Elektronik Clamping 710 V, Varistor 430 V
- CHEMI-CON Varistor 220 pF 25 A Varistor 470 V
- Panasonic Clamping 775 V, Varistor 470 V
- TDK Clamping 775 V, Varistor 470 V
- TDK Clamping 775 V, Varistor 470 V
