Bosch GAS 55 M AFC Floor Vacuum Cleaner Vacuum Cleaner, 240V ac
- RS Stock No.:
- 799-8752
- Mfr. Part No.:
- 06019C3300
- Manufacturer:
- Bosch
Subtotal (1 unit)*
MYR7,748.25
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,748.25 |
*price indicative
- RS Stock No.:
- 799-8752
- Mfr. Part No.:
- 06019C3300
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Vacuum Cleaner Type | Floor Vacuum Cleaner | |
| Product Type | Vacuum Cleaner | |
| Supply Voltage | 240V ac | |
| Flow Rate | 74L/s | |
| Tank Capacity | 40L | |
| Dust Classification | M | |
| Bag/Bagless | Bag | |
| Power | 1.2kW | |
| Wet/Dry | Dry/Wet | |
| Vacuum Pressure | 254mbar | |
| Model Number | GAS 55 M AFC | |
| Height | 865mm | |
| Width | 570mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Hose Length | 5m | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Vacuum Cleaner Type Floor Vacuum Cleaner | ||
Product Type Vacuum Cleaner | ||
Supply Voltage 240V ac | ||
Flow Rate 74L/s | ||
Tank Capacity 40L | ||
Dust Classification M | ||
Bag/Bagless Bag | ||
Power 1.2kW | ||
Wet/Dry Dry/Wet | ||
Vacuum Pressure 254mbar | ||
Model Number GAS 55 M AFC | ||
Height 865mm | ||
Width 570mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Hose Length 5m | ||
- COO (Country of Origin):
- RO
Bosch Vacuum Cleaner
The Bosch wet and dry vacuum cleaner have a capacity of 40L and vacuum pressure of 254mbar. This professional dust extractor can deal with large amounts of dust under continuous use due to its innovative filter system and a large tank. It has a flat pleated filter that saves space for extra storage. The automatic filter cleaning lets the user work continuously while sustaining power.
Inclusions:
3 x chrome-plated suction tubes, 5m hose, crevice nozzle, disposal bag, elbow, floor nozzle sets and PES flat pleated filter.
Features and Benefits
Automatic shutdown when maximum liquid level is reached
Flow sensor
Includes hose and tool kit
L-Boxx can be clicked onto it
Power rating of 1.2kW
Static dissipating
Sturdy chassis with non-marking wheels
Tool socket for power tool connection
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- Bosch GAS 35 H AFC Floor Vacuum Cleaner Dust Extractor Type G - British 3-Pin
- Bosch GAS 35 H AFC Floor Vacuum Cleaner Dust Extractor, 110V ac
- Bosch Vacuum Accessory PAS 11-25 F GAS 20 L SFC GAS 1200 L, GAS
- Karcher NT 40/1 Floor Vacuum Cleaner Vacuum Cleaner 240V ac, Type G - British 3-Pin
- Karcher 9.989-909.0 Floor Vacuum Cleaner Vacuum Cleaner, 240V
- Karcher 1.576-114.0 Floor Vacuum Cleaner Vacuum Cleaner, 240V
- Karcher 1.528-130.0 Floor Vacuum Cleaner Vacuum Cleaner, 240V
- Karcher 9.990-904.0 Floor Vacuum Cleaner Vacuum Cleaner, 240V
