Recently searched

    Karcher NT 40/1 Floor Vacuum Cleaner Vacuum Cleaner for Wet/Dry Areas, 240V ac, UK Plug

    Subtotal (1 unit)**

    MYR5,287.32

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 06/06/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR5,287.32

    **price indicative

    RS Stock No.:
    176-8882
    Mfr. Part No.:
    NT 40/1 TACT TE M 240V
    Manufacturer:
    Karcher
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Karcher

    Vacuum Cleaner Type

    Floor Vacuum Cleaner

    Application

    Wet/Dry Vacuuming

    Supply Voltage

    240V ac

    Dust Classification

    M

    Bag/Bagless

    Bag

    Wet/Dry

    Wet & Dry

    Dry Capacity

    40L

    Power Rating

    1380 (Maximum)W

    Plug Type

    Type G - British 3-pin

    Model Number

    NT 40/1

    Width

    370mm

    Height

    655mm

    Depth

    560mm

    Related links