Karcher NT 40/1 TACT TE L Floor Vacuum Cleaner Wet and Dry Vacuum Cleaner for Wet/Dry Areas, 220 → 240V ac, Type
- RS Stock No.:
- 251-9245
- Mfr. Part No.:
- 1.148-311.0
- Manufacturer:
- Karcher
Subtotal (1 unit)**
MYR4,772.99
8 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR4,772.99 |
**price indicative
- RS Stock No.:
- 251-9245
- Mfr. Part No.:
- 1.148-311.0
- Manufacturer:
- Karcher
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Karcher | |
Vacuum Cleaner Type | Floor Vacuum Cleaner | |
Application | Wet/Dry Vacuuming | |
Supply Voltage | 220 → 240V ac | |
Battery Powered | No | |
Dust Classification | L | |
Wet/Dry | Wet & Dry | |
Dry Capacity | 40L | |
Power Rating | 1.38kW | |
Plug Type | Type C | |
Colour | Black, Grey, Yellow | |
Model Number | NT 40/1 TACT TE L | |
Width | 560mm | |
Hose Length | 4m | |
Depth | 370mm | |
Height | 655mm | |
Select all | ||
---|---|---|
Brand Karcher | ||
Vacuum Cleaner Type Floor Vacuum Cleaner | ||
Application Wet/Dry Vacuuming | ||
Supply Voltage 220 → 240V ac | ||
Battery Powered No | ||
Dust Classification L | ||
Wet/Dry Wet & Dry | ||
Dry Capacity 40L | ||
Power Rating 1.38kW | ||
Plug Type Type C | ||
Colour Black, Grey, Yellow | ||
Model Number NT 40/1 TACT TE L | ||
Width 560mm | ||
Hose Length 4m | ||
Depth 370mm | ||
Height 655mm | ||
Related links
- Karcher NT 40/1 Floor Vacuum Cleaner Vacuum Cleaner for Wet/Dry Areas UK Plug
- Karcher NT 30/1 Floor Vacuum Cleaner Vacuum Cleaner for Wet/Dry Areas UK Plug
- Karcher NT 40/1 Floor Vacuum Cleaner Vacuum Cleaner for Wet/Dry Areas UK Plug
- Karcher NT 30/1 Ap L Floor Vacuum Cleaner Vacuum Cleaner for Wet/Dry Areas 220 → 240V ac, Type C -
- Karcher NT 22/1 Floor Vacuum Cleaner Vacuum Cleaner for Wet/Dry Areas 220 → 240V ac, UK Plug
- Karcher Floor Vacuum Cleaner Wet and Dry Vacuum Cleaner for Wet/Dry Areas, 220 → 240V ac
- Karcher NT 22/1 Floor Vacuum Cleaner Vacuum Cleaner for Wet/Dry Areas 110V ac, BS 4343
- Karcher NT 27/1 Cylinder Wet and Dry Vacuum Cleaner for Wet/Dry Areas 220 → 240V ac, UK Plug